USD
Print Print this page
 
Maxim Integrated
DS500x
Microchip Technology
89C/89S/89LS
 
Microchip Technology
89LP

89C/89S/89LS

8-Bit 8051

Microchip Technology

The rich functionality and efficiency of 8051 Flash ISP microcontrollers make them ideal for applications that need A/D conversion, pulse width modulation, high speed I/O and counting capabilities such as industrial control, consumer goods, alarms, motor control, and more.

Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Number of I/O:15 ~ 32
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Program Memory Type:FLASH
  • Speed:12MHz ~ 24MHz
Parts

View in Parametric Search

AT89C2051-24SUAT89C2051-24SUIC MCU 8BIT 2KB FLASH 20SOIC 80518-Bit24MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89S52-24AUAT89S52-24AUIC MCU 8BIT 8KB FLASH 44TQFP 80518-Bit24MHzUART/USART44-TQFPRoHS
AT89S51-24JUAT89S51-24JUIC MCU 8BIT 4KB FLASH 44PLCC 80518-Bit24MHzUART/USART44-LCC (J-Lead)RoHS
AT89S52-24JUAT89S52-24JUIC MCU 8BIT 8KB FLASH 44PLCC 80518-Bit24MHzUART/USART44-LCC (J-Lead)RoHS
AT89S52-24PUAT89S52-24PUIC MCU 8BIT 8KB FLASH 40DIP 80518-Bit24MHzUART/USART40-DIP (0.600", 15.24mm)RoHS
AT89S8253-24PUAT89S8253-24PUIC MCU 8BIT 12KB FLASH 40DIP 80518-Bit24MHzSPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
AT89C51RC-24PUAT89C51RC-24PUIC MCU 8BIT 32KB FLASH 40PDIL 80518-Bit24MHzSPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
AT89C4051-24SUAT89C4051-24SUIC MCU 8BIT 4KB FLASH 20SOIC 80518-Bit24MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89C2051-12PUAT89C2051-12PUIC MCU 8BIT 2KB FLASH 20DIP 80518-Bit12MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89S51-24AUAT89S51-24AUIC MCU 8BIT 4KB FLASH 44TQFP 80518-Bit24MHzUART/USART44-TQFPRoHS
AT89S51-24PUAT89S51-24PUIC MCU 8BIT 4KB FLASH 40DIP 80518-Bit24MHzUART/USART40-DIP (0.600", 15.24mm)RoHS
AT89C55WD-24JUAT89C55WD-24JUIC MCU 8BIT 20KB FLASH 44PLCC 80518-Bit24MHzUART/USART44-LCC (J-Lead)RoHS
AT89C51RC-24JUAT89C51RC-24JUIC MCU 8BIT 32KB FLASH 44PLCC 80518-Bit24MHzSPI, UART/USART44-LCC (J-Lead)RoHS
AT89C55WD-24PUAT89C55WD-24PUIC MCU 8BIT 20KB FLASH 40DIP 80518-Bit24MHzUART/USART40-DIP (0.600", 15.24mm)RoHS
AT89C2051-12SUAT89C2051-12SUIC MCU 8BIT 2KB FLASH 20SOIC 80518-Bit12MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89C4051-12PUAT89C4051-12PUIC MCU 8BIT 4KB FLASH 20DIP 80518-Bit12MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89LS52-16AUAT89LS52-16AUIC MCU 8BIT 8KB FLASH 44TQFP 80518-Bit16MHzUART/USART44-TQFPRoHS
AT89S2051-24SUAT89S2051-24SUIC MCU 8BIT 2KB FLASH 20SOIC 80518-Bit24MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89S4051-24SUAT89S4051-24SUIC MCU 8BIT 4KB FLASH 20SOIC 80518-Bit24MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89S2051-24PUAT89S2051-24PUIC MCU 8BIT 2KB FLASH 20DIP 80518-Bit24MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89S4051-24PUAT89S4051-24PUIC MCU 8BIT 4KB FLASH 20DIP 80518-Bit24MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89C55WD-24AUAT89C55WD-24AUIC MCU 8BIT 20KB FLASH 44TQFP 80518-Bit24MHzUART/USART44-TQFPRoHS
AT89LS52-16JUAT89LS52-16JUIC MCU 8BIT 8KB FLASH 44PLCC 80518-Bit16MHzUART/USART44-LCC (J-Lead)RoHS
AT89LS52-16PUAT89LS52-16PUIC MCU 8BIT 8KB FLASH 40DIP 80518-Bit16MHzUART/USART40-DIP (0.600", 15.24mm)RoHS
AT89C51RC-24AUAT89C51RC-24AUIC MCU 8BIT 32KB FLASH 44TQFP 80518-Bit24MHzSPI, UART/USART44-TQFPRoHS
AT89S4051-24SURAT89S4051-24SURIC MCU 8BIT 4KB FLASH 20SOIC 80518-Bit24MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89S52-24AURAT89S52-24AURIC MCU 8BIT 8KB FLASH 44TQFP 80518-Bit24MHzUART/USART44-TQFPRoHS
AT89C2051-24PUAT89C2051-24PUIC MCU 8BIT 2KB FLASH 20DIP 80518-Bit24MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89C4051-24PUAT89C4051-24PUIC MCU 8BIT 4KB FLASH 20DIP 80518-Bit24MHzUART/USART20-DIP (0.300", 7.62mm)RoHS
AT89C4051-12SUAT89C4051-12SUIC MCU 8BIT 4KB FLASH 20SOIC 80518-Bit12MHzUART/USART20-SOIC (0.295", 7.50mm Width)RoHS
AT89LS51-16JUAT89LS51-16JUIC MCU 8BIT 4KB FLASH 44PLCC 80518-Bit16MHzUART/USART44-LCC (J-Lead)RoHS
AT89S8253-24AUAT89S8253-24AUIC MCU 8BIT 12KB FLASH 44TQFP 80518-Bit24MHzSPI, UART/USART44-TQFPRoHS
AT89S8253-24JUAT89S8253-24JUIC MCU 8BIT 12KB FLASH 44PLCC 80518-Bit24MHzSPI, UART/USART44-LCC (J-Lead)RoHS

View in Parametric Search

Associated Product
MikroElektronika MIKROE-455
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU