USD
Print Print this page
 
ITT Cannon, LLC
Trident Slimline Series
Molex
8981 Series
 
Molex
KK 508 Series
  • Images

8981 Series

0.200" (5.08mm) Pitch Through Hole Shrouded Pin Connector Header

Molex

Disk Drive Power Connector

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:100.0µin (2.54µm)
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Mating:0.171" (4.34mm)
  • Contact Length - Post:0.140" (3.56mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Friction Lock
  • Insulation Color:Natural
  • Insulation Height:0.400" (10.16mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Through Hole
  • Number of Positions:4
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.200" (5.08mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
Associated Product
Molex 0015244048
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch