89762 Series
Flexible Microwave Cable Assemblies
Molex
Flexible microwave cable assemblies deliver high performance with proven cable technology and connector termination expertise.
High-performance, flexible microwave cable assemblies replace stiff and difficult-to-install semi-rigid assemblies. Constructed from Temp-Flex coaxial cables and Molex RF connectors, the Flexible Microwave Cables offer excellent electrical properties and are assembled using proprietary techniques to minimize Voltage Standing Wave Ratio (VSWR) and insertion loss for the ideal cable and connector combination.
The cables come standard with silver-plated conductors, fluoropolymer (FEP) dielectric, double shields and FEP jacket. The solid-core low-loss cables use proprietary low-loss FEP dielectric with 70 percent velocity of propagation (VOP). The air-dielectric ultra-low-loss cables use a unique air-enhanced design with up to 87 percent VOP.
![]() | 0897629296 | BNC STRAIGHT PLUG-TO-BNC STRAIGH | |
![]() | 0897629290 | BNC STRAIGHT PLUG-TO-BNC STRAIGH | |
![]() | 0897621540 | CBL ASSY 2.92MM PLUG .086 6" | ![]() |
![]() | 0897621544 | CBL ASSY 2.92MM PLUG .086 18" | ![]() |
![]() | 0897621585 | CBL ASSY 2.92MM PLUG-PLUG 10' | ![]() |
![]() | 0897621542 | CBL ASSY 2.92MM PLUG .086 12" | ![]() |
![]() | 0897621581 | CBL ASSY 2.92MM PLUG-PLUG 9" | ![]() |
![]() | 0897621541 | CBL ASSY 2.92MM PLUG .086 9" | ![]() |
![]() | 0897621584 | CBL ASSY 2.92MM PLUG-PLUG 18" | ![]() |
![]() | 0897621543 | CBL ASSY 2.92MM PLUG .086 15" | ![]() |
![]() | 0897621580 | CBL ASSY 2.92MM PLUG-PLUG 6" | ![]() |
![]() | 0897621582 | CBL ASSY 2.92MM PLUG-PLUG 12" | ![]() |