Print Print this page
 
TE Connectivity AMP Connectors
SlimSeal Series
WAGO Corporation
873-902 Series
 
WAGO Corporation
Board-to-Board Poke-In Connectors
  • Images

873-902 Series

2-Pole Luminaire Disconnect Connector

WAGO Corporation

Features
  • Molded in color coding for circuit wiring
  • Two connections per pole on male side for daisy chaining
  • 20 A current capacity to support multiple fixture loads
  • Two-piece contact construction featuring high grade stainless steel spring (for contact force) and electrolytic copper current bar (for electrical integrity)
  • Integrated locking latch – automatic locking with mating of connectors – simple push down to disengage
  • UL94 V-0 flame retardant rated housing
Specifications
  • Connector Type:Receptacle, Push-In
  • Contact Material:Copper
  • Current Rating (Amps):6A
  • Housing Color:Yellow
  • Mounting Type:Panel Mount
  • Number of Positions:2
  • Operating Temperature:105°C
  • Style:Board to Cable/Wire
  • Termination:Push In
  • Voltage Rating:600V
  • Wire Gauge:12-18 AWG
Parts
873-902/K194-4045873-902/K194-40452-POLE LUMINAIRE DISCT 25PC BOX Board to Cable/WireReceptacle, Push-In2Panel MountRoHS
873-902/VE00-0500873-902/VE00-05002-POLE LUMINAIRE DISCRETE BULK Board to Cable/WireReceptacle, Push-In2Panel MountRoHS