USD
Print Print this page
 
Mill-Max Manufacturing Corp.
854, 855, 856 and 857 Series
Mill-Max Manufacturing Corp.
858 Series
 
Mill-Max Manufacturing Corp.
867 Series

858 Series

0.157" (4.00mm) Pitch, Spring Loaded Rectangular Connectors

Mill-Max Manufacturing Corp.

The 858 Series features rugged modular contacts for use on 4mm grid. The high temperature thermoplastic insulators are suitable for wave and reflow processes.

Product Description

Precision machined piston / base and gold plated components assure up to 1,000,000 cycle life durability. Pistons have a .045” mid. stroke and a .090” max. stroke.

Features
  • Mounting tabs provide a means for secure attachment to the PCB and may be specified with or without threaded inserts
Specifications
  • Contact Finish:Gold
  • Number of Contacts:2 ~ 6
  • Number of Rows:1
  • Pitch:0.157" (4.00mm)
Parts

View in Parametric Search

858-10-004-10-012000858-10-004-10-012000CONN SPRING TARGET 4POS PCB Mating Target40.157" (4.00mm)1
858-10-005-10-012000858-10-005-10-012000CONN SPRING TARGET 5POS PCB Mating Target50.157" (4.00mm)1
858-10-006-10-012000858-10-006-10-012000CONN SPRING TARGET 6POS PCB Mating Target60.157" (4.00mm)1
858-10-004-30-012000858-10-004-30-012000CONN SPRING TARGET 4POS SMD Mating Target40.157" (4.00mm)1
858-10-003-10-012000858-10-003-10-012000CONN SPRING TARGET 3POS PCB Mating Target30.157" (4.00mm)1
858-10-005-30-012000858-10-005-30-012000CONN SPRING TARGET 5POS SMD Mating Target50.157" (4.00mm)1
858-10-006-30-012000858-10-006-30-012000CONN SPRING TARGET 6POS SMD Mating Target60.157" (4.00mm)1
858-10-002-30-012000858-10-002-30-012000CONN SPRING TARGET 2POS SMD Mating Target20.157" (4.00mm)1
858-10-002-10-012000858-10-002-10-012000CONN SPRING TARGET 2POS PCB Mating Target20.157" (4.00mm)1
858-10-003-30-012000858-10-003-30-012000CONN SPRING TARGET 3POS SMD Mating Target30.157" (4.00mm)1
858-22-004-10-011101858-22-004-10-011101CONN SPRING PISTON 4POS PCB Piston40.157" (4.00mm)1RoHS
858-22-002-10-011101858-22-002-10-011101CONN SPRING PISTON 2POS PCB Piston20.157" (4.00mm)1
858-22-005-10-011101858-22-005-10-011101CONN SPRING PISTON 5POS PCB Piston50.157" (4.00mm)1
858-22-006-10-011101858-22-006-10-011101CONN SPRING PISTON 6POS PCB Piston60.157" (4.00mm)1
858-22-002-30-011101858-22-002-30-011101CONN SPRING PISTON 2POS SMD Piston20.157" (4.00mm)1
858-22-003-10-011101858-22-003-10-011101CONN SPRING PISTON 3POS PCB Piston30.157" (4.00mm)1
858-22-005-30-011101858-22-005-30-011101CONN SPRING PISTON 5POS SMD Piston50.157" (4.00mm)1
858-22-003-30-011101858-22-003-30-011101CONN SPRING PISTON 3POS SMD Piston30.157" (4.00mm)1
858-22-002-80-011101858-22-002-80-011101CONN SPRING PISTON 2POS PCB Piston20.157" (4.00mm)1RoHS
858-22-002-80-012101858-22-002-80-012101CONN SPRING PISTON 2POS PCB Piston20.157" (4.00mm)1RoHS
858-22-003-80-011101858-22-003-80-011101CONN SPRING PISTON 3POS PCB Piston30.157" (4.00mm)1RoHS
858-22-003-80-012101858-22-003-80-012101CONN SPRING PISTON 3POS PCB Piston30.157" (4.00mm)1RoHS
858-22-004-80-011101858-22-004-80-011101CONN SPRING PISTON 4POS PCB Piston40.157" (4.00mm)1RoHS
858-22-004-80-012101858-22-004-80-012101CONN SPRING PISTON 4POS PCB Piston40.157" (4.00mm)1RoHS
858-22-005-80-011101858-22-005-80-011101CONN SPRING PISTON 5POS PCB Piston50.157" (4.00mm)1RoHS
858-22-005-80-012101858-22-005-80-012101CONN SPRING PISTON 5POS PCB Piston50.157" (4.00mm)1RoHS
858-22-006-80-012101858-22-006-80-012101CONN SPRING PISTON 6POS PCB Piston60.157" (4.00mm)1RoHS
858-22-004-30-011101858-22-004-30-011101CONN SPRING PISTON 4POS SMD Piston40.157" (4.00mm)1
858-22-006-80-011101858-22-006-80-011101CONN SPRING PISTON 6POS PCB Piston60.157" (4.00mm)1RoHS
858-22-006-30-011101858-22-006-30-011101CONN SPRING PISTON 6POS SMD Piston60.157" (4.00mm)1

View in Parametric Search