USD
Print Print this page
 
API Delevan Inc.
5500R Series
API Delevan Inc.
8532R Series
 
API Delevan Inc.
HRSPD127 Series
  • Images
  • Drawings

8532R Series

High Current Surface Mount Power Inductors

API Delevan Inc.

Units are encapsulated in a Surface Mount package, using an epoxy molded case. High resistivity ferrite core, allows for high inductance with low DC resistance.

Datasheets:
Features
  • Ferrite core
Specifications
  • Current - Saturation (Isat):390mA ~ 1.6A
  • Current Rating (Amps):800mA ~ 2.97A
  • DC Resistance (DCR):40mOhm Max ~ 557mOhm Max
  • Height - Seated (Max):0.286" (7.26mm)
  • Inductance:15µH ~ 270µH
  • Inductance Frequency - Test:1kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:0.860" L x 0.320" W (21.84mm x 8.12mm)
  • Tolerance:±15%
Parts

View in Parametric Search

8532R-15L8532R-15LFIXED IND 15UH 2.97A 40 MOHM SMD-Ferrite15µH±15%NonstandardRoHS
8532R-17L8532R-17LFIXED IND 22UH 2.66A 50 MOHM SMD-Ferrite22µH±15%NonstandardRoHS
8532R-21L8532R-21LFIXED IND 47UH 1.84A 104 MOHM -Ferrite47µH±15%NonstandardRoHS
8532R-25L8532R-25LFIXED IND 100UH 1.3A 208 MOHM -Ferrite100µH±15%NonstandardRoHS
8532R-28L8532R-28LFIXED IND 180UH 990MA 362 MOHM -Ferrite180µH±15%NonstandardRoHS
8532R-29L8532R-29LFIXED IND 220UH 840MA 505 MOHM -Ferrite220µH±15%NonstandardRoHS
8532R-30L8532R-30LFIXED IND 270UH 800MA 557 MOHM -Ferrite270µH±15%NonstandardRoHS

View in Parametric Search