USD
Print Print this page
 
Mill-Max Manufacturing Corp.
851 Series
Mill-Max Manufacturing Corp.
853 Series
 
Mill-Max Manufacturing Corp.
861 Series
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
Parts

View in Parametric Search

853-93-100-10-001000853-93-100-10-001000CONN RCPT 100POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board100
853-13-004-10-003000853-13-004-10-003000CONN RCPT 4POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board4
853-13-006-10-003000853-13-006-10-003000CONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6
853-13-008-10-003000853-13-008-10-003000CONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8
853-43-100-10-001000853-43-100-10-001000CONN RCPT 100POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board100RoHS
853-43-100-30-001000853-43-100-30-001000CONN RCPT 100POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board100RoHS
853-47-018-10-001000853-47-018-10-001000CONN RCPT 18POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board18
853-93-010-10-001000853-93-010-10-001000CONN RCPT 10POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board10
853-13-016-10-003000853-13-016-10-003000CONN RCPT 16POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board16
853-13-014-10-003000853-13-014-10-003000CONN RCPT 14POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board14
853-13-010-10-003000853-13-010-10-003000CONN RCPT 10POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board10
853-43-100-20-001000853-43-100-20-001000CONN RCPT 100P 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board100RoHS
853-47-006-10-001000853-47-006-10-001000CONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6
853-47-010-10-001000853-47-010-10-001000CONN RCPT 10POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board10
853-13-002-10-003000853-13-002-10-003000CONN RCPT 2POS GOLD PCB ReceptacleFemale SocketBoard to Board2
853-13-012-10-003000853-13-012-10-003000CONN RCPT 12POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board12
853-13-020-10-003000853-13-020-10-003000CONN RCPT 20POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board20
853-47-100-10-001000853-47-100-10-001000CONN RCPT 100POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board100
853-93-100-20-001000853-93-100-20-001000CONN RCPT 100P 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board100
853-13-018-10-003000853-13-018-10-003000CONN RCPT 18POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board18
853-93-100-30-001000853-93-100-30-001000CONN RCPT 100POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board100
853-47-100-20-001000853-47-100-20-001000CONN RCPT 100P 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board100

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 852-10-010-10-003000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch