USD
Print Print this page
 
Mill-Max Manufacturing Corp.
850 Series
Mill-Max Manufacturing Corp.
852 Series
 
Mill-Max Manufacturing Corp.
862 Series
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Number of Positions:2 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

852-10-002-10-003000852-10-002-10-003000CONN HEADER VERT 2POS HeaderMale Pin-2
852-10-010-10-003000852-10-010-10-003000CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10
852-10-100-10-001000852-10-100-10-001000CONN HEADER VERT 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
852-10-016-10-003000852-10-016-10-003000CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16
852-10-020-10-001000852-10-020-10-001000CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
852-10-014-10-003000852-10-014-10-003000CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14
852-10-006-10-003000852-10-006-10-003000CONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6
852-10-100-20-001000852-10-100-20-001000CONN HEADER R/A 100P 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
852-10-004-10-003000852-10-004-10-003000CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4
852-10-008-10-003000852-10-008-10-003000CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8
852-10-012-10-003000852-10-012-10-003000CONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12
852-10-020-10-003000852-10-020-10-003000CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20
852-10-100-30-001000852-10-100-30-001000CONN HEADER SMD 100POS 1.27MM HeaderMale Pin0.050" (1.27mm)100RoHS
852-10-010-30-001000852-10-010-30-001000CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 853 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets