Print Print this page
 
Preci-Dip
833 Series
Preci-Dip
851 Series
 
Preci-Dip
853 Series

851 Series

0.050" (1.27mm) Pitch Through Hole Socket Header Connectors

Preci-Dip

Ultraminiature single row socket connectors

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts
851-87-002-10-001101851-87-002-10-001101CONN SOCKET 2POS 0.05 GOLD PCB SocketFemale SocketBoard to Board2RoHS
851-87-003-10-001101851-87-003-10-001101CONN SOCKET 3POS 0.05 GOLD PCB SocketFemale SocketBoard to Board3RoHS
851-87-004-10-001101851-87-004-10-001101CONN SOCKET 4POS 0.05 GOLD PCB SocketFemale SocketBoard to Board4RoHS
851-87-005-10-001101851-87-005-10-001101CONN SOCKET 5POS 0.05 GOLD PCB SocketFemale SocketBoard to Board5RoHS
851-87-006-20-001101851-87-006-20-001101CONN SOCKET 6P 0.05 GOLD PCB R/ASocketFemale SocketBoard to Board6RoHS
851-87-050-10-001101851-87-050-10-001101CONN SOCKET 50POS 0.05 GOLD PCB SocketFemale SocketBoard to Board50RoHS
851-87-025-10-001101851-87-025-10-001101CONN SOCKET 25POS 0.05 GOLD PCB SocketFemale SocketBoard to Board25RoHS
851-87-004-20-001101851-87-004-20-001101CONN SOCKET 4P 0.05 GOLD PCB R/ASocketFemale SocketBoard to Board4RoHS
851-87-007-20-001101851-87-007-20-001101CONN SOCKET 7P 0.05 GOLD PCB R/ASocketFemale SocketBoard to Board7RoHS
851-87-009-10-001101851-87-009-10-001101CONN SOCKET 9POS 0.05 GOLD PCB SocketFemale SocketBoard to Board9RoHS
851-87-010-10-001101851-87-010-10-001101CONN SOCKET 10POS 0.05 GOLD PCB SocketFemale SocketBoard to Board10RoHS
851-87-012-10-001101851-87-012-10-001101CONN SOCKET 12POS 0.05 GOLD PCB SocketFemale SocketBoard to Board12RoHS
851-87-015-10-001101851-87-015-10-001101CONN SOCKET 15POS 0.05 GOLD PCB SocketFemale SocketBoard to Board15RoHS
851-87-050-20-001101851-87-050-20-001101CONN SOCKET 50P 0.05 GOLD PCB RASocketFemale SocketBoard to Board50RoHS
851-83-050-40-001101851-83-050-40-001101CONN SOCKET 50P 0.05 GOLD SMD RASocketFemale SocketBoard to Board50RoHS
851-87-006-10-001101851-87-006-10-001101CONN SOCKET 6POS 0.05 GOLD PCB SocketFemale SocketBoard to Board6RoHS
851-87-003-40-252101851-87-003-40-252101CONN SOCKET 3P 0.05 GOLD SMD R/ASocketFemale SocketBoard to Board3RoHS
Associated Product
Preci-Dip 850-80-003-10-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch