USD
Print Print this page
 
Mill-Max Manufacturing Corp.
835 Series
Mill-Max Manufacturing Corp.
851 Series
 
Mill-Max Manufacturing Corp.
853 Series
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:1 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Style:Board to Board
Parts

View in Parametric Search

851-43-004-20-001000851-43-004-20-001000CONN RCPT 4POS 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board4RoHS
851-43-004-10-001000851-43-004-10-001000CONN RCPT 4POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board4RoHS
851-13-005-10-003000851-13-005-10-003000CONN RCPT 5POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board5
851-13-004-40-001000851-13-004-40-001000CONN RCPT 4POS 0.05 GOLD SMD R/AReceptacleFemale SocketBoard to Board4RoHS
851-43-050-10-001000851-43-050-10-001000CONN RCPT 50POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board50RoHS
851-93-050-10-001000851-93-050-10-001000CONN RCPT 50POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board50
851-47-003-10-001000851-47-003-10-001000CONN RCPT 3POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board3
851-47-008-10-001000851-47-008-10-001000CONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8
851-13-008-10-003000851-13-008-10-003000CONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8
851-43-010-20-001000851-43-010-20-001000CONN RCPT 10P 0.05 GOLD PCB R/A ReceptacleFemale SocketBoard to Board10RoHS
851-13-008-40-001000851-13-008-40-001000CONN RCPT 8POS 0.05 GOLD SMD R/AReceptacleFemale SocketBoard to Board8RoHS
851-13-010-40-001000851-13-010-40-001000CONN RCPT 10P 0.05 GOLD SMD R/A ReceptacleFemale SocketBoard to Board10RoHS
851-43-050-20-001000851-43-050-20-001000CONN RCPT 50P 0.05 GOLD PCB R/A ReceptacleFemale SocketBoard to Board50RoHS
851-13-007-10-003000851-13-007-10-003000CONN RCPT 7POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board7
851-47-050-10-001000851-47-050-10-001000CONN RCPT 50POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board50
851-47-002-10-001000851-47-002-10-001000CONN RCPT 2POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board2
851-47-006-20-001000851-47-006-20-001000CONN RCPT 6POS 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board6
851-13-002-10-003000851-13-002-10-003000CONN RCPT 2POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board2
851-43-006-10-001000851-43-006-10-001000CONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6RoHS
851-13-003-10-003000851-13-003-10-003000CONN RCPT 3POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board3
851-13-004-10-003000851-13-004-10-003000CONN RCPT 4POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board4
851-47-004-10-001000851-47-004-10-001000CONN RCPT 4POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board4
851-47-004-20-001000851-47-004-20-001000CONN RCPT 4POS 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board4
851-13-001-10-003000851-13-001-10-003000CONN RCPT 1POS GOLD PCB ReceptacleFemale SocketBoard to Board1
851-93-004-10-002000851-93-004-10-002000CONN RCPT 4POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board4
851-43-008-10-001000851-43-008-10-001000CONN RCPT 8POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board8RoHS
851-13-010-10-003000851-13-010-10-003000CONN RCPT 10POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board10
851-47-008-20-001000851-47-008-20-001000CONN RCPT 8POS 0.05 GOLD PCB R/AReceptacleFemale SocketBoard to Board8
851-47-010-20-001000851-47-010-20-001000CONN RCPT 10P 0.05 GOLD PCB R/A ReceptacleFemale SocketBoard to Board10
851-13-006-10-003000851-13-006-10-003000CONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6
851-93-050-20-001000851-93-050-20-001000CONN RCPT 50P 0.05 GOLD PCB R/A ReceptacleFemale SocketBoard to Board50
851-43-050-30-001000851-43-050-30-001000CONN RCPT 50POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board50RoHS
851-47-050-20-001000851-47-050-20-001000CONN RCPT 50P 0.05 GOLD PCB R/A ReceptacleFemale SocketBoard to Board50
851-47-006-10-001000851-47-006-10-001000CONN RCPT 6POS 0.05 GOLD PCB ReceptacleFemale SocketBoard to Board6

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 850-10-050-10-001000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch