USD
Print Print this page
 
METZ CONNECT USA Inc.
PR20Bxx Through Hole
Mill-Max Manufacturing Corp.
850 Series
 
Mill-Max Manufacturing Corp.
852 Series
Specifications
  • Connector Type:Header
  • Contact Material:Brass Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Number of Positions:1 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Shrouding:Unshrouded
  • Termination:Solder
Parts

View in Parametric Search

850-10-010-10-003000850-10-010-10-003000CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10
850-10-008-10-003000850-10-008-10-003000CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8
850-10-005-10-003000850-10-005-10-003000CONN HEADER VERT 5POS 1.27MM HeaderMale Pin0.050" (1.27mm)5
850-10-001-10-003000850-10-001-10-003000CONN HEADER VERT 1POS HeaderMale Pin-1
850-10-006-10-003000850-10-006-10-003000CONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6
850-10-004-10-003000850-10-004-10-003000CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4
850-10-003-10-003000850-10-003-10-003000CONN HEADER VERT 3POS 1.27MM HeaderMale Pin0.050" (1.27mm)3
850-10-002-10-003000850-10-002-10-003000CONN HEADER VERT 2POS 1.27MM HeaderMale Pin0.050" (1.27mm)2
850-10-007-10-003000850-10-007-10-003000CONN HEADER VERT 7POS 1.27MM HeaderMale Pin0.050" (1.27mm)7
850-10-050-30-001000850-10-050-30-001000CONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
850-10-008-40-001000850-10-008-40-001000CONN HEADER SMD R/A 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
850-40-006-10-001000850-40-006-10-001000CONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
850-10-050-20-001000850-10-050-20-001000CONN HEADER R/A 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
850-10-004-40-001000850-10-004-40-001000CONN HEADER SMD R/A 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
850-10-010-40-001000850-10-010-40-001000CONN HEADER SMD R/A 10POS 1.27MMHeaderMale Pin0.050" (1.27mm)10RoHS
850-10-050-10-001000850-10-050-10-001000CONN HEADER VERT 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 851 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets