USD
Print Print this page
 
Molex
Woodhead, MAX-LOC, 130098 Series
Murrplastik Systems, Inc.
84 Series
 
Murrplastik Systems, Inc.
cablequick® Series

84 Series

Cable Glands

Murrplastik Systems, Inc.

Specifications
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Material:Polyamide (PA), Nylon
  • Type:Cable Gland
Parts

View in Parametric Search

8418125084181250CABLE GLAND 3-6.5MM M12 POLY Cable Gland0.12" ~ 0.26" (3.0mm ~ 6.5mm)M12-RoHS
8418125284181252CABLE GLAND 4.1-7.9MM M16 POLY Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)M16-RoHS
8418125484181254CABLE GLAND 6-12MM M20 POLYAMIDECable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)M20-RoHS
8418120684181206CABLE GLAND 11-17MM M25 POLY Cable Gland0.43" ~ 0.67" (11.0mm ~ 17.0mm)M25-RoHS
8418125684181256CABLE GLAND 11-17MM M25 POLY Cable Gland0.43" ~ 0.67" (11.0mm ~ 17.0mm)M25-RoHS
8418125884181258CABLE GLAND 15-21MM M32 POLY Cable Gland0.59" ~ 0.83" (15.0mm ~ 21.0mm)M32-RoHS
8418126084181260CABLE GLAND 19-28MM M40 POLY Cable Gland0.75" ~ 1.10" (19.0mm ~ 28.0mm)M40-RoHS
8418120884181208CABLE GLAND 11-17MM M32 POLY Cable Gland0.43" ~ 0.67" (11.0mm ~ 17.0mm)M32-RoHS
8418126284181262CABLE GLAND 30-38MM M50 POLY Cable Gland1.18" ~ 1.50" (30.0mm ~ 38.0mm)M50-RoHS

View in Parametric Search