USD
Print Print this page
 
LAPP
SKINTOP® Series
Murrplastik Systems, Inc.
84 Series
 
Murrplastik Systems, Inc.
BTG/XL FDA Series
  • Images
Specifications
  • Accessory Type:Sealing Frame
  • Bushing, Grommet Type:Grommet, End
  • Color:Black
  • Material Flammability Rating:UL94 HB
Parts

View in Parametric Search

8372345483723454CONDUIT END GROMMET FOR M16 COND-Conduit Tubing--RoHS
8372345683723456CONDUIT END GROMMET FOR M20 COND-Conduit Tubing--RoHS
8372345883723458CONDUIT END GROMMET FOR M25 COND-Conduit Tubing--RoHS
8372346083723460CONDUIT END GROMMET FOR M32 COND-Conduit Tubing--RoHS
8372346283723462CONDUIT END GROMMET FOR M40 COND-Conduit Tubing--RoHS
8372346483723464CONDUIT END GROMMET FOR M50 COND-Conduit Tubing--RoHS
8714102687141026CABLE ENTRY PLATE KDL/D, CUT-OUTSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)1.42" W x 3.39" L (36.00mm x 86.00mm)RoHS
8714101087141010CABLE ENTRY PLATE KDL/D, CUT-OUTSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)1.42" W x 4.41" L (36.00mm x 112.00mm)RoHS
8714100287141002CABLE ENTRY PLATE KDL/D-R, ROUNDSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)-RoHS
8714101287141012CABLE ENTRY PLATE KDL/C, CUT-OUTSealing FrameKDT GrommetsPolypropylene (PP), Thermoplastic Elastomer (TPE)1.42" W x 4.41" L (36.00mm x 112.00mm)RoHS
8714102287141022CABLE ENTRY PLATE KDL/D, CUT-OUTSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)1.42" W x 4.41" L (36.00mm x 112.00mm)RoHS
8714101487141014CABLE ENTRY PLATE KDL/D, CUT-OUTSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)1.42" W x 4.41" L (36.00mm x 112.00mm)RoHS
8714104487141044CABLE ENTRY PLATE KDL/D, CUT-OUTSealing FrameKDT GrommetsThermoplastic Elastomer (TPE)1.42" W x 1.81" L (36.00mm x 46.00mm)RoHS

View in Parametric Search