USD
Print Print this page
 
MG Chemicals
8310A Conformal Coating Stripper - Gel
MG Chemicals
8331 Silver Conductive Epoxy Adhesive
 
MG Chemicals
838AR Series
  • Images

8331 Silver Conductive Epoxy Adhesive

Moderate Cure / High Conductivity Silver Conductive Epoxy Adhesive

MG Chemicals

The 8331 Silver Conductive Epoxy Adhesive: Moderate Cure / High Conductivity are an economical electronic epoxy with good electrical and thermal conductivities. This adhesive bonds very well to a variety of surfaces. It has a convenient 1-to-1 ratio, ten minutes work life, and a moderate curing rate. It achieves an operational level in five hours at room temperature. With heat, the 8331 cures in less than 15 minutes and maximizes its conductivity. The cured adhesive bonds very well to most substrates used in electronic assemblies; resists thermal and mechanical shocks; and provides the low resistivity needed for many operating conditions. The 8331 epoxy adhesive is great for forming conductivity seals, bonding, and repairing of electronic devices.

Features
  • Good 0.007Ωcm electrical resistivity and 0.90W/(m·K) thermal conductivity
  • Adheres to most electronic substrates
  • Stores and ships at room temperature—no freezing or dry ice required
  • Very long shelf life of at least two years—even when stored at room temperature
  • Easy 1:1 mix ratio
  • Strong water and chemical resistance to brine, acids, bases, and aliphatic hydrocarbons
Specifications
  • Color:Silver Gray
  • Features:Conductive, Repair
  • Form:Syringe, 14g (0.47 oz)
  • Shelf Life:36 Months
  • Shelf Life Start:Date of Manufacture
  • Storage/Refrigeration Temperature:72°F (22°C), Room Temperature
  • Type:Epoxy, 2 Part
Parts

View in Parametric Search

8331-14G8331-14GCOND EPOXY 2PART SYR 14G SILVER Epoxy, 2 PartSilver GraySyringe, 14g (0.47 oz)Conductive, RepairRoHS

View in Parametric Search