Print Print this page
 
Preci-Dip
805 Series
Preci-Dip
831 Series
 
Preci-Dip
833 Series
  • Images

831 Series

0.079" (2.00mm) Pitch Through Hole Socket Header Connectors

Preci-Dip

Single row PCB socket connectors

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Style:Board to Board
  • Termination:Solder
Parts
831-87-010-10-001101831-87-010-10-001101CONN SOCKET 10POS 0.079 GOLD PCBSocketFemale SocketBoard to Board10RoHS
831-87-008-10-001101831-87-008-10-001101CONN SOCKET 8POS 0.079 GOLD PCB SocketFemale SocketBoard to Board8RoHS
831-83-050-10-001101831-83-050-10-001101CONN SOCKET 50POS 0.079 GOLD PCBSocketFemale SocketBoard to Board50RoHS
831-83-050-20-001101831-83-050-20-001101CONN SCKT 50P 0.079 GOLD PCB RA SocketFemale SocketBoard to Board50RoHS
831-87-014-10-001101831-87-014-10-001101CONN SOCKET 14POS 0.079 GOLD PCBSocketFemale SocketBoard to Board14RoHS
831-87-032-10-001101831-87-032-10-001101CONN SOCKET 32POS 0.079 GOLD PCBSocketFemale SocketBoard to Board32RoHS
831-87-050-20-001101831-87-050-20-001101CONN SCKT 50P 0.079 GOLD PCB RA SocketFemale SocketBoard to Board50RoHS
831-87-050-10-001101831-87-050-10-001101CONN SOCKET 50POS 0.079 GOLD PCBSocketFemale SocketBoard to Board50RoHS
Associated Product
Preci-Dip 830-10-004-20-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch