USD
Print Print this page
 
Mill-Max Manufacturing Corp.
809 Series
Mill-Max Manufacturing Corp.
831 Series
 
Mill-Max Manufacturing Corp.
833 Series

831 Series

0.079" (2.00mm) Pitch Through Hole and Surface Mount Socket Header Connectors

Mill-Max Manufacturing Corp.

Mill-Max socket headers

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

831-93-050-10-001000831-93-050-10-001000CONN RCPT 50POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board50
831-43-050-10-001000831-43-050-10-001000CONN RCPT 50POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board50RoHS
831-43-002-10-001000831-43-002-10-001000CONN RCPT 2POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board2RoHS
831-47-002-10-001000831-47-002-10-001000CONN RCPT 2POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board2
831-47-040-10-001000831-47-040-10-001000CONN RCPT 40POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board40
831-47-050-10-001000831-47-050-10-001000CONN RCPT 50POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board50
831-43-050-30-001000831-43-050-30-001000CONN RCPT 50POS 0.079 GOLD SMD ReceptacleFemale SocketBoard to Board50RoHS
831-93-009-10-001000831-93-009-10-001000CONN RCPT 9POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board9
831-47-004-10-001000831-47-004-10-001000CONN RCPT 4POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board4
831-47-010-10-001000831-47-010-10-001000CONN RCPT 10POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board10
831-43-050-20-001000831-43-050-20-001000CONN RCPT 50P 0.079 GOLD PCB R/AReceptacleFemale SocketBoard to Board50RoHS
831-47-008-10-001000831-47-008-10-001000CONN RCPT 8POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board8
831-93-002-10-001000831-93-002-10-001000CONN RCPT 2POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board2
831-43-004-10-001000831-43-004-10-001000CONN RCPT 4POS 0.079 GOLD PCB ReceptacleFemale SocketBoard to Board4RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 830 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch