USD
Print Print this page
 
Mill-Max Manufacturing Corp.
824 and 826 Series
Mill-Max Manufacturing Corp.
825 and 827 Series
 
Mill-Max Manufacturing Corp.
829 Series

825 and 827 Series

0.100" (2.54mm) Pitch Through Hole Spring Loaded Connectors

Mill-Max Manufacturing Corp.

Mill-Max's spring-loaded connectors provide a reliable electrical connection in the most rigorous environments.

Features
  • Modular contacts for use on .100" grid, available in a height of .302", supplied in single and double row contact strips.
  • Precision-machined piston / base and gold plated components assure a 1,000,000 min. cycle life.
  • Pistons have a .045" mid stroke and .090" max stroke.
  • Low resistance, high current contacts are rated at 2 amps continuous, 3 amps peak.
  • High temperature thermoplastic insulators are suitable for surface mount processes.
Specifications
  • Connector Type:Piston
  • Contact Finish:Gold
  • Contact Finish Thickness:20.0µin (0.51µm)
  • Mounting Type:Through Hole
  • Number of Contacts:2 ~ 72
  • Number of Rows:1 ~ 2
  • Pitch:0.100" (2.54mm)
Parts

View in Parametric Search

825-22-002-10-001101825-22-002-10-001101CONN SPRING PISTON 2POS PCB Piston20.100" (2.54mm)1RoHS
827-22-004-10-001101827-22-004-10-001101CONN SPRING PISTON 4POS PCB Piston40.100" (2.54mm)2RoHS
825-22-004-10-001101825-22-004-10-001101CONN SPRING PISTON 4POS PCB Piston40.100" (2.54mm)1RoHS
827-22-072-10-001101827-22-072-10-001101CONN SPRING PISTON 72POS PCB Piston720.100" (2.54mm)2RoHS
825-22-005-10-001101825-22-005-10-001101CONN SPRING PISTON 5POS PCB Piston50.100" (2.54mm)1RoHS
827-22-006-10-001101827-22-006-10-001101CONN SPRING PISTON 6POS PCB Piston60.100" (2.54mm)2RoHS
827-22-010-10-001101827-22-010-10-001101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)2RoHS
825-22-010-10-001101825-22-010-10-001101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)1RoHS
827-22-010-10-004101827-22-010-10-004101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)2RoHS
825-22-010-10-004101825-22-010-10-004101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)1RoHS
827-22-014-10-001101827-22-014-10-001101CONN SPRING PISTON 14POS PCB Piston140.100" (2.54mm)2RoHS
827-22-020-10-004101827-22-020-10-004101CONN SPRING PISTON 20POS PCB Piston200.100" (2.54mm)2RoHS
825-22-008-10-001101825-22-008-10-001101CONN SPRING PISTON 8POS PCB Piston80.100" (2.54mm)1RoHS
825-22-008-10-003101825-22-008-10-003101CONN SPRING PISTON 8POS PCB Piston80.100" (2.54mm)1RoHS
825-22-010-10-003101825-22-010-10-003101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)1RoHS
825-22-010-10-002101825-22-010-10-002101CONN SPRING PISTON 10POS PCB Piston100.100" (2.54mm)1RoHS
827-22-018-10-001101827-22-018-10-001101CONN SPRING PISTON 18POS PCB Piston180.100" (2.54mm)2RoHS
825-22-004-10-020101825-22-004-10-020101FMLB SPRING-LOADED CONN, TH SINGPiston40.100" (2.54mm)1RoHS
825-22-005-10-020101825-22-005-10-020101FMLB SPRING-LOADED CONN, TH SINGPiston50.100" (2.54mm)1RoHS
825-22-006-10-020101825-22-006-10-020101FMLB SPRING-LOADED CONN, TH SINGPiston60.100" (2.54mm)1RoHS
827-22-010-10-020101827-22-010-10-020101FMLB SPRING-LOADED CONN, SMT DOUPiston100.100" (2.54mm)2RoHS
825-22-003-10-001101825-22-003-10-001101CONN SPRING PISTON 3POS PCB Piston30.100" (2.54mm)1RoHS
827-22-012-10-001101827-22-012-10-001101CONN SPRING PISTON 12POS PCB Piston120.100" (2.54mm)2RoHS
827-22-016-10-001101827-22-016-10-001101CONN SPRING PISTON 16POS PCB Piston160.100" (2.54mm)2RoHS
827-22-020-10-001101827-22-020-10-001101CONN SPRING PISTON 20POS PCB Piston200.100" (2.54mm)2RoHS
827-22-020-10-002101827-22-020-10-002101CONN SPRING PISTON 20POS PCB Piston200.100" (2.54mm)2RoHS
827-22-020-10-003101827-22-020-10-003101CONN SPRING PISTON 20POS PCB Piston200.100" (2.54mm)2RoHS
825-22-064-10-001101825-22-064-10-001101CONN SPRING PISTON 64POS PCB Piston640.100" (2.54mm)1RoHS
827-22-008-10-020101827-22-008-10-020101FMLB SPRING-LOADED CONN, SMT DOUPiston80.100" (2.54mm)2RoHS
827-22-012-10-020101827-22-012-10-020101FMLB SPRING-LOADED CONN, SMT DOUPiston120.100" (2.54mm)2RoHS
827-22-006-10-004101827-22-006-10-004101CONN SPRING PISTON 6POS PCB Piston60.100" (2.54mm)2RoHS
827-22-008-10-001101827-22-008-10-001101CONN SPRING PISTON 8POS PCB Piston80.100" (2.54mm)2RoHS

View in Parametric Search

Associated Product
Mill-Max Manufacturing Corp. 319-10-102-00-006000
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Spring Loaded