Print Print this page
 
Würth Elektronik
WR-TBL Series
3M
8200 Series
 
3M
8300 Series

8200 Series

D-Subminiature Connectors

3M

The 8200 Series D-Sub connectors are available in 9, 15, 25, 37 and 50 positions.

Features
  • Low profile
  • Shell dimples to aid in EMI/ESD protection
  • Improved metal strain relief hooks directly to metal shell
Specifications
  • Color:Gray
  • Connector Style:D-Sub
  • Connector Type:Plug, Male Pins
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):1A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Panel Mount
  • Number of Positions:9 ~ 50
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 105°C
  • Shell Size, Connector Layout:1 (DE, E) ~ 5 (DD, D)
  • Termination:IDC, Ribbon Cable
Parts

View in Parametric Search

8209-60008209-6000CONN D-SUB PLUG 9POS PNL MNT IDCD-SubPlug, Male Pins92RoHS
8225-60008225-6000CONN D-SUB PLUG 25P PNL MNT IDC D-SubPlug, Male Pins252RoHS
8215-60038215-6003CONN D-SUB PLUG 15P PNL MNT IDC D-SubPlug, Male Pins152RoHS
8237-60008237-6000CONN D-SUB PLUG 37P PNL MNT IDC D-SubPlug, Male Pins372RoHS
8250-60058250-6005CONN D-SUB PLUG 50P PNL MNT IDC D-SubPlug, Male Pins503RoHS
8209-80008209-8000CONN D-SUB PLUG 9POS PNL MNT IDCD-SubPlug, Male Pins92RoHS
8209-60038209-6003CONN D-SUB PLUG 9POS PNL MNT IDCD-SubPlug, Male Pins92RoHS
8215-80008215-8000CONN D-SUB PLUG 15P PNL MNT IDC D-SubPlug, Male Pins152RoHS
8225-60038225-6003CONN D-SUB PLUG 25P PNL MNT IDC D-SubPlug, Male Pins252RoHS
8237-60098237-6009CONN D-SUB PLUG 37P PNL MNT IDC D-SubPlug, Male Pins372RoHS
8237-70008237-7000CONN D-SUB PLUG 37P PNL MNT IDC D-SubPlug, Male Pins372RoHS
8237-60038237-6003CONN D-SUB PLUG 37P PNL MNT IDC D-SubPlug, Male Pins372RoHS
8215-60008215-6000CONN D-SUB PLUG 15P PNL MNT IDC D-SubPlug, Male Pins152RoHS
8250-70058250-7005CONN D-SUB PLUG 50P PNL MNT IDC D-SubPlug, Male Pins503RoHS
8209-70008209-7000CONN D-SUB PLUG 9POS PNL MNT IDCD-SubPlug, Male Pins92RoHS
8215-70008215-7000CONN D-SUB PLUG 15P PNL MNT IDC D-SubPlug, Male Pins152RoHS
8225-70008225-7000CONN D-SUB PLUG 25P PNL MNT IDC D-SubPlug, Male Pins252RoHS
8209-80038209-8003CONN D-SUB PLUG 9POS PNL MNT IDCD-SubPlug, Male Pins92RoHS
8225-80008225-8000CONN D-SUB PLUG 25P PNL MNT IDC D-SubPlug, Male Pins252RoHS

View in Parametric Search

Associated Product
3M 3448-8D09A
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Accessories-Strain Reliefs
3M 3357-4125
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Backshells, Hoods
3M 8309-6000
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub
3M 3485-2400F
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Backshells, Hoods