USD
Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
299 PHL-4TSI Series
Vishay Sprague
80D Series
 
Würth Elektronik
WCAP-AI3H Series

80D Series

High Ripple Current, Radial, Can - Snap-In Aluminum Electrolytic Capacitors

Vishay Sprague

The 80D Series are general purpose capacitors with high ripple capacity.

Specifications
  • Applications:General Purpose
  • Capacitance:6800µF
  • Height - Seated (Max):2.047" (52.00mm)
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Size / Dimension:1.000" Dia (25.40mm)
  • Tolerance:-10%, +30%
  • Voltage - Rated:35V
Parts