Print Print this page
 
TE Connectivity AMP Connectors
8060 Series
TE Connectivity AMP Connectors
8080 Series
 
TE Connectivity AMP Connectors
Diplomate DL Series
  • Images

8080 Series

Transistor, TO-3, Closed Frame

TE Connectivity AMP Connectors

Specifications
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Beryllium Copper
  • Features:Closed Frame
  • Number of Positions or Pins (Grid):3 (Oval) ~ 4 (Round)
  • Operating Temperature:-55°C ~ 125°C
  • Termination:Solder
  • Type:Transistor, TO-3
Parts

View in Parametric Search

8080-1G78080-1G7CONN TRANSIST TO-3 4POS GOLD Transistor, TO-34 (Round)-Gold
8080-1G1-LF8080-1G1-LFCONN TRANSIST TO-3 3POS TIN Transistor, TO-33 (Oval)-TinRoHS
8080-1G18080-1G1CONN TRANSIST TO-3 4POS GOLD Transistor, TO-34 (Round)-Tin-Lead
8080-1G158080-1G15CONN TRANSIST TO-3 3POS TIN-LEADTransistor, TO-33 (Oval)-Tin-Lead
8080-1G248080-1G24CONN SOCKET TRANSIST TO-3 3POS Transistor, TO-33 (Round)-Tin-Lead

View in Parametric Search