Print Print this page
 
Preci-Dip
800 Series
Preci-Dip
802 Series
 
Preci-Dip
890 Series

802 Series

0.100" (2.54mm) Pitch Through Hole Connector Headers

Preci-Dip

Double row pin connectors.

Specifications
  • Connector Type:Header
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 72
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Voltage Rating:150VDC
Parts
802-10-010-10-002101802-10-010-10-002101CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
802-10-020-10-002101802-10-020-10-002101CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
802-10-030-10-002101802-10-030-10-002101CONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
802-10-072-10-001101802-10-072-10-001101CONN HEADER VERT 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72RoHS
802-80-072-30-001101802-80-072-30-001101CONN HEADER SMD 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72RoHS
802-10-072-30-001101802-10-072-30-001101CONN HEADER SMD 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72RoHS
802-10-072-65-001101802-10-072-65-001101CONN HEADER VERT 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72RoHS
802-10-072-20-001101802-10-072-20-001101CONN HEADER R/A 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72RoHS
Associated Product
Preci-Dip 803-87-004-10-001101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets