Print Print this page
 
Aries Electronics
547 Series
Aries Electronics
8 Series
 
Aries Electronics
EJECT-A-DIP™ Series
  • Images

8 Series

Elevator Socket With Bifurcated Contacts and Solder Pin Tails

Aries Electronics

The Aries Electronics 8 Series sockets are ideal for elevating devices such as displays, switches, and more to desired levels with height extensions of 0.260" to 1.250" (6.60mm to 31.75mm).

Specifications
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:200.0µin (5.08µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material - Mating:Phosphor Bronze
  • Contact Material - Post:Phosphor Bronze
  • Current Rating (Amps):1A
  • Features:Closed Frame, Elevated
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions or Pins (Grid):14 (2 x 7)
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.140" (3.56mm)
  • Type:DIP, 0.3" (7.62mm) Row Spacing
Parts
Associated Product
Aries Electronics LP300
Category: Interconnect, Wire-Connectors, Interconnects-Sockets-Accessories