USD
Print Print this page
 
ON Semiconductor
8 Bit
Renesas Electronics America Inc
8 Bit
 
Texas Instruments
8 Bit
  • Images

8 Bit

8 Bit Analog to Digital Converters from Renesas Electronics America

Renesas Electronics America Inc

Renesas Electronics America offers a wide portfolio of the world's lowest power, high performance 8 Bit A/D converters as well as amplifiers which deliver best in class performance to power ratio with superior drive and slew rate performance at full bandwidth, including FemtoCharge™ product.

Features
Applications
  • Radar and Electronic/Signal Intelligence
  • Broadband Communications
  • High Performance Data Acquisition
Specifications
  • Architecture:SAR
  • Configuration:S/H-ADC
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:8
  • Number of Inputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Sampling Rate (Per Second):1M ~ 500M
Parts

View in Parametric Search

ISL26708IRTZISL26708IRTZIC ADC 8BIT SAR 8TDFN 81M1Differential8-WDFN Exposed PadRoHS
ISL26708IHZ-T7AISL26708IHZ-T7AIC ADC 8BIT SAR SOT23-8 81M1DifferentialSOT-23-8RoHS
ISL26708IRTZ-T7AISL26708IRTZ-T7AIC ADC 8BIT SAR 8TDFN 81M1Differential8-WDFN Exposed PadRoHS
ISLA118P50IRZISLA118P50IRZIC ADC 8BIT SAR 72QFN 8500M1Differential72-VFQFN Exposed PadRoHS

View in Parametric Search