USD
Print Print this page
 
Maxim Integrated
8 Bit
ON Semiconductor
8 Bit
 
Renesas Electronics America Inc
8 Bit
  • Images

8 Bit

8 Bit Analog to Digital Converters

ON Semiconductor

ON Semiconductor's 8-Bit analog to digital converters feature low power consumption and no external voltage reference is required. They are suitable for battery powered applications and allow for remote monitoring close to the signal source.

Datasheets:
Specifications
  • Architecture:SAR
  • Configuration:MUX-ADC
  • Data Interface:I²C
  • Input Type:Differential, Single Ended
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:8
  • Number of Inputs:8
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:16-TSSOP (0.173", 4.40mm Width)
  • Reference Type:External, Internal
  • Sampling Rate (Per Second):70k
  • Supplier Device Package:16-TSSOP
  • Voltage - Supply, Analog:2.7V ~ 5.5V
  • Voltage - Supply, Digital:2.7V ~ 5.5V
Parts