USD
Print Print this page
 
Texas Instruments
8 Bit
Analog Devices Inc.
8/12/14/16 Bit
 
Analog Devices Inc.
10 Bit
  • Images

8/12/14/16 Bit

8/12/14/16 Bit Analog to Digital Converters by Analog Devices Inc.

Analog Devices Inc.

Analog Devices Inc. low power, high performance Analog-to-Digital Converters (ADCs) feature pipelined architectures with resolutions from 8 to 16 bits and sampling speeds from 3 MSPS to 1000 MSPS. These converters are part of Analog Devices Inc. commitment to supply products for the entire RF and microwave signal chain covering automotive, broadband, test & measurement, multi-point radio, satellite and GSM/W-CDMA/4G/LTE markets.

Product Description

In addition to the standard low power, high performance Analog-to-Digital Converters, Analog Devices Inc. also offers ultra high bandwidth, non-interleaved flash and folding / interpolating-flash ADCs. These ADCs are capable of operating at sampling rates up to 26 GSPS and leverage industry-leading track-and-hold design patents and advanced packaging capabilities. Operating over the full -55°C to 85°C temperature range, these ADCs are fully capable of supporting sub-sampling applications into Ku band, and are ideal for wideband receiver systems and test instrumentation applications.

Features
Applications:
  • Wireless Communications
  • Cellular Infrastructure
  • Radar and Instrumentation
Specifications
  • Architecture:Pipelined
  • Configuration:MUX-S/H-ADC
  • Data Interface:LVDS - Serial
  • Features:Interleavable, Simultaneous Sampling
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:4
  • Number of Bits:8, 12, 14, 16
  • Number of Inputs:1, 2, 4
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad
  • Ratio - S/H:ADC:1:1
  • Reference Type:Internal
  • Sampling Rate (Per Second):500M, 560M, 660M, 1G
  • Supplier Device Package:48-QFN (7x7)
  • Voltage - Supply, Analog:1.7V ~ 2V
  • Voltage - Supply, Digital:1.7V ~ 2V
Parts

View in Parametric Search

HMCAD1520TRHMCAD1520TRIC ADC 8/12/14/16B PIPELND 48QFN8, 12, 14, 16500M, 560M, 660M, 1G1, 2, 4Differential48-VFQFN Exposed PadRoHS
HMCAD1520HMCAD1520IC ADC 8/12/14/16B PIPELND 48QFN8, 12, 14, 16500M, 560M, 660M, 1G1, 2, 4Differential48-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. EVAL01-HMCAD1520
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Analog to Digital Converters (ADCs)