USD
Print Print this page
 
SolaHD
SBE Series
Talema Group LLC
7XXXX Series
 
Talema Group LLC
MD Series

7XXXX Series

Power Transformers

Talema Group LLC

TALEMA Toroidal Transformers meet modern day requirements for a small size, low magnetic interference field transformer. Featuring a nearly ideal physical construction, the design engineer can expect excellent performance. Small size and weight, extremely low noise and low magnetic interference field make the toroidal transformer ideal for compact power supplies. Modern production techniques make it possible to produce toroidal transformers at practically the same prices as conventional transformers.

Features
  • Dual 115V or 120V primaries for parallel or series connection
  • Low profile
  • Low magnetic interference field
  • Low noise
  • High efficiency
  • Reduced standby current
  • Test voltage primary - secondary 4.0 kV
Applications :
  • Professional audio equipment
  • Computers and peripherals
  • Video monitors
  • Motor controls
  • Compact power supplies
  • Medical equipment
  • Instrumentation
  • Office machines
  • Industrial control equipment
  • Low voltage lighting
Specifications
  • Center Tap:No
  • Height - Seated (Max):18.50mm ~ 37.50mm
  • Mounting Type:Through Hole
  • Power - Max:1.6VA ~ 50VA
  • Primary Winding(s):Dual
  • Secondary Winding(s):Dual
  • Termination Style:PC Pin
  • Type:Toroidal
  • Voltage - Isolation:4000Vrms
  • Voltage - Primary:115V, 230V
Parts

View in Parametric Search

70001K70001KXFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 178mA, Series 89mARoHS
70000K70000KXFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 228mA, Series 114mARoHS
70010K70010KXFRMR TOROIDAL 3.2VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 458mA, Series 229mARoHS
70041K70041KXFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 1.112A, Series 556mARoHS
70030K70030KXFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 1A, Series 500mARoHS
70033K70033KXFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 466mA, Series 233mARoHS
70050K70050KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 2.142A, Series 1.071ARoHS
70051K70051KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 1.666A, Series 833mARoHS
70054K70054KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 834mA, Series 417mARoHS
70060K70060KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 3.57A, Series 1.785ARoHS
70063K70063KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 1.664A, Series 832mARoHS
70064K70064KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 1.388A, Series 694mARoHS
70065K70065KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 22V, Series 44VParallel 1.136A, Series 568mARoHS
70073K70073KXFRMR TOROIDAL 35VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 2.332A, Series 1.166ARoHS
70002K70002KXFRMR TOROIDAL 1.6VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 134mA, Series 67mARoHS
70023K70023KXFRMR TOROIDAL 5VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 334mA, Series 167mARoHS
70032K70032KXFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 584mA, Series 292mARoHS
70034K70034KXFRMR TOROIDAL 7VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 388mA, Series 194mARoHS
70084K70084KXFRMR TOROIDAL 50VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 2.776A, Series 1.388ARoHS
70053K70053KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 1A, Series 500mARoHS
70061K70061KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 2.754A, Series 1.377ARoHS
70011K70011KXFRMR TOROIDAL 3.2VA THRU HOLE Toroidal115V, 230VParallel 9V, Series 18VParallel 356mA, Series 178mARoHS
70020K70020KXFRMR TOROIDAL 5VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 714mA, Series 357mARoHS
70042K70042KXFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 834mA, Series 417mARoHS
70043K70043KXFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 666mA, Series 333mARoHS
70044K70044KXFRMR TOROIDAL 10VA THRU HOLE Toroidal115V, 230VParallel 18V, Series 36VParallel 556mA, Series 278mARoHS
70052K70052KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 1.25A, Series 625mARoHS
70062K70062KXFRMR TOROIDAL 25VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 2.082A, Series 1.041ARoHS
70070K70070KXFRMR TOROIDAL 35VA THRU HOLE Toroidal115V, 230VParallel 7V, Series 14VParallel 5A, Series 2.5ARoHS
70083K70083KXFRMR TOROIDAL 50VA THRU HOLE Toroidal115V, 230VParallel 15V, Series 30VParallel 3.332A, Series 1.666ARoHS
70022K70022KXFRMR TOROIDAL 5VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 416mA, Series 208mARoHS
70055K70055KXFRMR TOROIDAL 15VA THRU HOLE Toroidal115V, 230VParallel 22V, Series 44VParallel 682mA, Series 341mARoHS
70082K70082KXFRMR TOROIDAL 50VA THRU HOLE Toroidal115V, 230VParallel 12V, Series 24VParallel 4.166A, Series 2.083ARoHS

View in Parametric Search