USD
Print Print this page
 
Toshiba Semiconductor and Storage
7SZ
ON Semiconductor
7SZU
 
Toshiba Semiconductor and Storage
7SZU
  • Images

7SZU

TinyLogic® UHS Unbuffered Inverter

ON Semiconductor

The 7SZU is a single unbuffered inverter from ON Semiconductor's Ultra High Speed Series of TinyLogic®. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range.

Datasheets:
Features
  • Unbuffered for Crystal Oscillator and Analog Applications
  • Balanced Output Drive
  • Broad VCC Operating Range
  • Matches Performance of LCX when Operated at 3.3V VCC
  • Low Quiescent Power
  • Ultra-Small MicroPak™ Package
  • Space-Saving SOT23 or SC70 Packages
Specifications
  • Current - Output High, Low:16mA, 16mA
  • Current - Quiescent (Max):2µA
  • Logic Type:Inverter
  • Max Propagation Delay @ V, Max CL:5ns @ 5V, 50pF
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Inputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Voltage - Supply:1.65V ~ 5.5V
Parts

View in Parametric Search

NC7SZU04P5XNC7SZU04P5XIC INVERTER 1CH 1-INP SC70-5 Inverter11-5-TSSOP, SC-70-5, SOT-353RoHS
NC7SZU04M5XNC7SZU04M5XIC INVERTER 1CH 1-INP SOT23-5 Inverter11-SC-74A, SOT-753RoHS

View in Parametric Search