7SZ
7SZ Buffers
ON Semiconductor
The 7SZ is a single buffer with three-state output from ON Semiconductor's Ultra High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range.
![]() | NC7SZ125P5X | IC BUF NON-INVERT 5.5V SC70-5 | Buffer, Non-Inverting | 1 | 1 | - | 5-TSSOP, SC-70-5, SOT-353 | ![]() |
![]() | NC7SZ125M5X | IC BUF NON-INVERT 5.5V SOT23-5 | Buffer, Non-Inverting | 1 | 1 | - | SC-74A, SOT-753 | ![]() |
![]() | NC7SZ126L6X | IC BUFF NONINVERT 5.5V 6MICROPAK | Buffer, Non-Inverting | 1 | 1 | - | 6-UFDFN | ![]() |
![]() | NC7SZ126P5X | IC BUF NON-INVERT 5.5V SC70-5 | Buffer, Non-Inverting | 1 | 1 | - | 5-TSSOP, SC-70-5, SOT-353 | ![]() |
![]() | NC7SZ126M5X | IC BUF NON-INVERT 5.5V SOT23-5 | Buffer, Non-Inverting | 1 | 1 | - | SC-74A, SOT-753 | ![]() |
![]() | NC7SZ125L6X | IC BUFF NONINVERT 5.5V 6MICROPAK | Buffer, Non-Inverting | 1 | 1 | - | 6-UFDFN | ![]() |
![]() | NC7SZ34UCX | IC BUF NON-INVERT 5.5V 4WLCSP | Buffer, Non-Inverting | 1 | 1 | - | 4-UFBGA, WLCSP | ![]() |
![]() | NC7SZ125FHX | IC BUFF NONINVERT 5.5V 6MICROPAK | Buffer, Non-Inverting | 1 | 1 | - | 6-UFDFN | ![]() |