USD
Print Print this page
 
ON Semiconductor
7SV
ON Semiconductor
7SZ
 
Toshiba Semiconductor and Storage
7SZ

7SZ

7SZ Buffers

ON Semiconductor

The 7SZ is a single buffer with three-state output from ON Semiconductor's Ultra High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range.

Features
  • Ultra-High Speed
  • High Output Drive
  • Broad VCC Operating Range
  • Matches Performance of LCX Operated at 3.3V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
Specifications
  • Current - Output High, Low:32mA, 32mA
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Voltage - Supply:1.65V ~ 5.5V
Parts

View in Parametric Search

NC7SZ126M5XNC7SZ126M5XIC BUF NON-INVERT 5.5V SOT23-5 Buffer, Non-Inverting11-SC-74A, SOT-753RoHS
NC7SZ125M5XNC7SZ125M5XIC BUF NON-INVERT 5.5V SOT23-5 Buffer, Non-Inverting11-SC-74A, SOT-753RoHS
NC7SZ125FHXNC7SZ125FHXIC BUFF NONINVERT 5.5V 6MICROPAKBuffer, Non-Inverting11-6-UFDFNRoHS
NC7SZ125L6XNC7SZ125L6XIC BUFF NONINVERT 5.5V 6MICROPAKBuffer, Non-Inverting11-6-UFDFNRoHS
NC7SZ126L6XNC7SZ126L6XIC BUFF NONINVERT 5.5V 6MICROPAKBuffer, Non-Inverting11-6-UFDFNRoHS
NC7SZ126P5XNC7SZ126P5XIC BUF NON-INVERT 5.5V SC70-5 Buffer, Non-Inverting11-5-TSSOP, SC-70-5, SOT-353RoHS
NC7SZ125P5XNC7SZ125P5XIC BUF NON-INVERT 5.5V SC70-5 Buffer, Non-Inverting11-5-TSSOP, SC-70-5, SOT-353RoHS
NC7SZ34UCXNC7SZ34UCXIC BUF NON-INVERT 5.5V 4WLCSP Buffer, Non-Inverting11-4-UFBGA, WLCSPRoHS

View in Parametric Search