USD
Print Print this page
 
Mill-Max Manufacturing Corp.
09XX Series
Mill-Max Manufacturing Corp.
79xx Series
 
Mill-Max Manufacturing Corp.
806 Series
Specifications
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Current Rating (Amps):2A
  • Mating Cycles:1000000
  • Operating Force - Initial:25gf
  • Operating Force - Mid Compression:60gf ~ 100gf
  • Operating Temperature:-55°C ~ 125°C
Parts

View in Parametric Search

7911-0-15-20-86-14-11-07911-0-15-20-86-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & PlungerThrough Hole0.295" (7.49mm)0.267" (6.79mm)RoHS
7973-0-15-20-77-14-11-07973-0-15-20-77-14-11-0STANDARD SPRING-LOADED PIN Sleeve & PlungerThrough Hole, Solder Cup0.145" (3.68mm)0.105" (2.66mm)RoHS
7913-0-15-20-77-14-11-07913-0-15-20-77-14-11-0CONTACT SPRING LOADED T/H GOLD Sleeve & PlungerThrough Hole0.288" (7.32mm)0.243" (6.18mm)
7928-0-54-20-77-14-11-07928-0-54-20-77-14-11-0SPRING-LOADED PIN WITH RECEPTACLSleeve & Plunger, Receptacle AdapterFree Hanging (In-Line)0.318" (8.08mm)0.273" (6.94mm)RoHS

View in Parametric Search