Print Print this page
 
3M
3750 Series
3M
79100 Series
 
Alpha Wire
1606
  • Images

79100 Series

Multi-Conductor Round Conductor Flat Cable for CC-Link/LT

3M

Designed for CC-Link/LT industrial automation field networks. 18 AWG (0.75 mm2) on 0.100" (2.54 mm) centers permits IDC termination.

Datasheets:
Product Training Modules:
Features
  • Conforms to CC-Link/LT
  • Recommended for use with 3M™ Link Connectors
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Ethylene Tetrafluoroethylene (ETFE)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/22
  • Jacket (Insulation) Diameter:0.270" (6.86mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0394" (1.001mm)
  • Jacket Color:Black
  • Length:328.1' (100.0m)
  • Number of Conductors:4
  • Usage:CC-Link/LT
  • Voltage:30V
  • Wire Gauge:18 AWG
Parts