USD
Print Print this page
 
Renesas Electronics America
78K0/Lx3
Renesas Electronics America
78K0R/Kx3
 
Cypress Semiconductor Corp
PSOC® 3 CY8C32xxx
  • Images

78K0R/Kx3

78K0R/Kx3 Microcontrollers

Renesas Electronics America

The "78K0R/Kx3 microcontroller" realized the best power performance in 16-bit microcontrollers. 16-bit performance but 8-bit power consumption.

Specifications
  • Connectivity:3-Wire SIO, EBI/EMI, I²C, LINbus, UART/USART ~ 3-Wire SIO, I²C, LINbus, UART/USART
  • Core Processor:78K/0R
  • Core Size:16-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:65 ~ 127
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:80-LQFP ~ 144-LQFP
  • Packaging:Tray
  • Peripherals:DMA, LVD, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:20MHz
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 5.5V
Parts

View in Parametric Search

UPD78F1154AGK-GAK-AXUPD78F1154AGK-GAK-AXIC MCU 16BIT 128KB FLASH 80LQFP 78K/0R16-Bit20MHz3-Wire SIO, I²C, LINbus, UART/USART80-LQFP
UPD78F1186AGJ-GAE-AXUPD78F1186AGJ-GAE-AXIC MCU 16BIT 256KB FLASH 144LQFP78K/0R16-Bit20MHz3-Wire SIO, EBI/EMI, I²C, LINbus, UART/USART144-LQFP

View in Parametric Search