USD
Print Print this page
 
Renesas Electronics America
78K0/Kx2-L
Renesas Electronics America
78K0/Lx3
 
Renesas Electronics America
78K0R/Kx3
  • Images

78K0/Lx3

8-Bit 78K0

Renesas Electronics America

The high-end 78K0/Lx3 microcontrollers have an 8-bit 78K0 core, embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Low power consumption (as low as 2.3 µA typical in sub-HALT mode) make them ideal for LCD control applications.

Product Description

The extensive 78K series lineup provides the ideal product for almost any application. For a compact, low-power MCU, choose one of the products in the 8-bit 78K0 and 78K0S series, and for a controller that offers the performance of a 32-bit MCU but consumes the power of an 8-bit one, look no further than the 16-bit 78K0R.

Features
Applications:
  • APS cameras
  • Digital cameras
  • Home audio
  • Air conditioners
  • Washing machines
  • Induction heater cooking
  • Electric rice cookers
  • Power meters
  • Pedometers
  • Weight scales etc.
Specifications
  • Connectivity:CSI, I²C, LINbus, UART/USART
  • Core Processor:78K/0R
  • Core Size:16-Bit
  • Data Converters:A/D 12x12b; D/A 2x12b
  • Mounting Type:Surface Mount
  • Number of I/O:60
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:100-LQFP
  • Peripherals:DMA, LCD, LVD, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:20MHz
  • Supplier Device Package:100-LQFP (14x14)
  • Voltage - Supply (Vcc/Vdd):1.8V ~ 5.5V
Parts

View in Parametric Search

UPD78F1505AGC-UEU-AXUPD78F1505AGC-UEU-AXIC MCU 16BIT 128KB FLASH 100LQFP78K/0R16-Bit20MHzCSI, I²C, LINbus, UART/USART100-LQFPRoHS
UPD78F1503AGC-UEU-AXUPD78F1503AGC-UEU-AXIC MCU 16BIT 64KB FLASH 160LQFP 78K/0R16-Bit20MHzCSI, I²C, LINbus, UART/USART100-LQFPRoHS

View in Parametric Search