USD
Print Print this page
 
Qualtek
755 Series
Qualtek
761 and 762 Series
 
Qualtek
763 and 764 Series
  • Images

761 and 762 Series

Power Entry Connector Modules

Qualtek

The 761 and 762 Series are multi-function modules with an IEC male inlet, single fuseholder and power switch.

Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:CSA, SEMKO, UL
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - UL:6A
  • Filter Type:Unfiltered - Commercial
  • Fuse Holder, Drawer:Fuse Holder
  • Mounting Type:Panel Mount, Snap-In
  • Number of Positions:3
  • Panel Cutout Dimensions:Rectangular - 66.04mm x 27.00mm
  • Panel Thickness:0.040" ~ 0.070" (1.02mm ~ 1.78mm)
  • Switch Features:Switch On-Off
  • Voltage - UL:115/250VAC
Parts

View in Parametric Search

761-18/003761-18/003PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module--RoHS
762-18/002762-18/002PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module--RoHS
761-18/004761-18/004PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module--RoHS
762-18/003762-18/003PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module--RoHS

View in Parametric Search

Associated Product
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords