Print Print this page
 
Delta Electronics
PM24S Series
Digi
76000696
 
GlobTek, Inc.
GTD
  • Images

76000696

DC to DC Power Supply

Digi

Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cUL, UL
  • Current - Output (Max):1A
  • Efficiency:70%
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):12W
  • Size / Dimension:2.91" L x 1.93" W x 1.59" H (74.0mm x 49.0mm x 40.5mm)
  • Type:Enclosed
  • Voltage - Input (Max):-72V
  • Voltage - Input (Min):-36V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:12V
Parts