USD
Print Print this page
 
Microchip Technology
AC002014
Parallax Inc.
750 Series
 
Phihong USA
AAxxx
  • Images

750 Series

2.7W, 7.5W Wall Mount AC Adapter

Parallax Inc.

The 750-00008 and 750-00009 are wall mount power supplies that are for use with Parallax products.

Specifications
  • Applications:ITE (Commercial)
  • Cord Length:72" (1.83m)
  • Current - Output (Max):1.6A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:Multi-Blade
  • Input Type:Multi-Blade (Included)
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
  • Polarization:Positive Center
  • Power (Watts):12W
  • Region Utilized:International
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:7.5V
Parts

View in Parametric Search

750-00009750-00009AC/DC WALL MNT ADAPTER 7.5V 12W InternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Tensility International Corp 10-02460
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Parallax Inc. 32912
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU