USD
Print Print this page
 
Nexperia USA Inc.
74LVC
Texas Instruments
74LVC
 
ON Semiconductor
7SV

74LVC

74LVC Configurable Multiple Function - Texas Instruments

Texas Instruments

This configurable multiple-function gate is designed for 1.65-V to 5.5-V VCC operation. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5V
  • Low Power Consumption
  • Ioff Supports Partial-Power-Down Mode Operation
Specifications
  • Current - Output High, Low:32mA, 32mA
  • Logic Type:Configurable Multiple Function
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Inputs:3 ~ 4
  • Schmitt Trigger Input:No
  • Voltage - Supply:1.65V ~ 5.5V
Parts

View in Parametric Search

SN74LVC1G97DBVRSN74LVC1G97DBVRIC CONFIG MULT-FUNC GATE SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G97DCKRSN74LVC1G97DCKRIC CONFIG MULT-FUNC GATE SC70-6 Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G98DBVRSN74LVC1G98DBVRIC CONFIG MULT-FUNC GATE SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G98DCKRSN74LVC1G98DCKRIC CONFIG MULT-FUNC GATE SC70-6 Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G58DCKRSN74LVC1G58DCKRIC MULT-FUNCTION GATE SC70-6 Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G58DBVRSN74LVC1G58DBVRIC MULT-FUNCTION GATE SOT23-6 Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G57DBVRSN74LVC1G57DBVRIC MULT-FUNCTION GATE SOT23-6 Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G57DCKRSN74LVC1G57DCKRIC MULT-FUNCTION GATE SC70-6 Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G97DRYRSN74LVC1G97DRYRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-UFDFNRoHS
SN74LVC1G97QDCKRQ1SN74LVC1G97QDCKRQ1IC CONFIG MULTI-FUNC GATE SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G97QDBVRQ1SN74LVC1G97QDBVRQ1IC MULTI-FUNC GTE CONFIG SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G97DRLRSN74LVC1G97DRLRIC CONFIG MULTI-FUNC GATE SOT563Configurable Multiple Function13NoSOT-563, SOT-666RoHS
SN74LVC1G99DCTRSN74LVC1G99DCTRIC CONFIG MULTI-FUNC GATE SM8 Configurable Multiple Function14No8-LSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
SN74LVC1G97DCKTSN74LVC1G97DCKTIC MULTI-FUNC GATE CONFIG SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G57DRLRSN74LVC1G57DRLRIC CONFIG MULT FUNCTION SOT563 Configurable Multiple Function13NoSOT-563, SOT-666RoHS
SN74LVC1G98YZPRSN74LVC1G98YZPRIC CONFIG MULTI-FUNC GATE 6DSBGAConfigurable Multiple Function13No6-XFBGA, DSBGARoHS
SN74LVC1G97DBVRE4SN74LVC1G97DBVRE4IC MULTI-FUNC GTE CONFIG SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G97DBVRG4SN74LVC1G97DBVRG4IC CONFIG MULTI FUNCTION SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G97DCKRG4SN74LVC1G97DCKRG4IC MULTI-FUNC GATE CONFIG SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G57DCKRG4SN74LVC1G57DCKRG4IC MULTI-FUNC GATE CONFIG SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G58DCKRG4SN74LVC1G58DCKRG4IC MULTI-FUNC GATE CONFIG SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G58DSFRSN74LVC1G58DSFRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-XFDFNRoHS
SN74LVC1G57DSFRSN74LVC1G57DSFRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-XFDFNRoHS
SN74LVC1G98QDCKRQ1SN74LVC1G98QDCKRQ1IC CONFIG MULTI-FUNC GATE SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G98DRYRSN74LVC1G98DRYRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-UFDFNRoHS
SN74LVC1G58DRYRSN74LVC1G58DRYRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-UFDFNRoHS
SN74LVC1G98DSFRSN74LVC1G98DSFRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-XFDFNRoHS
SN74LVC1G97DSFRSN74LVC1G97DSFRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-XFDFNRoHS
SN74LVC1G97YZPRSN74LVC1G97YZPRIC CONFIG MULT-FUNC GATE 6-DSBGAConfigurable Multiple Function13No6-XFBGA, DSBGARoHS
SN74LVC1G58YZPRSN74LVC1G58YZPRIC MULT-FUNCTION GATE 6DSBGA Configurable Multiple Function13No6-XFBGA, DSBGARoHS
SN74LVC1G99DCURSN74LVC1G99DCURIC CONFIG MULT-FUNC GATE 8VSSOP Configurable Multiple Function14No8-VFSOP (0.091", 2.30mm Width)RoHS
SN74LVC1G97IDCKREPSN74LVC1G97IDCKREPIC CONFIG MULTI-FUNC GATE SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G98DBVTSN74LVC1G98DBVTIC MULTI-FUNC GTE CONFIG SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G98IDCKREPSN74LVC1G98IDCKREPIC CONFIG MULTI-FUNC GATE SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G97DBVTSN74LVC1G97DBVTIC MULTI-FUNC GTE CONFIG SOT23-6Configurable Multiple Function13NoSOT-23-6RoHS
SN74LVC1G98DCKTSN74LVC1G98DCKTIC MULTI-FUNC GATE CONFIG SC70-6Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS
SN74LVC1G99DCUTSN74LVC1G99DCUTIC CONFIG MULT-FUNC GATE 8VSSOP Configurable Multiple Function14No8-VFSOP (0.091", 2.30mm Width)RoHS
SN74LVC1G57DRYRSN74LVC1G57DRYRIC CONFIG MULTI-FUNC GATE 6SON Configurable Multiple Function13No6-UFDFNRoHS
SN74LVC1G98DRLRSN74LVC1G98DRLRIC CONFIG MULTI-FUNC GATE SOT563Configurable Multiple Function13NoSOT-563, SOT-666RoHS
SN74LVC1G58DRLRSN74LVC1G58DRLRIC CONFIG MULTI-FUNC GATE SOT563Configurable Multiple Function13NoSOT-563, SOT-666RoHS
SN74LVC1G57YZPRSN74LVC1G57YZPRIC MULT-FUNCTION GATE 6DSBGA Configurable Multiple Function13No6-XFBGA, DSBGARoHS
SN74LVC1G99QDCURQ1SN74LVC1G99QDCURQ1IC CONFIG MULT-FUNC GATE US8 Configurable Multiple Function14No8-VFSOP (0.091", 2.30mm Width)RoHS
SN74LVC1G99YZPRSN74LVC1G99YZPRIC GATE CONFIG MULTI-FUNC 8DSBGAConfigurable Multiple Function14No8-XFBGA, DSBGARoHS
SN74LVC1G98DCKTG4SN74LVC1G98DCKTG4IC CONFIG MULTI FUNCTION SC70-6 Configurable Multiple Function13No6-TSSOP, SC-88, SOT-363RoHS

View in Parametric Search