USD
Print Print this page
 
ON Semiconductor
74HC
Texas Instruments
74HC
 
Toshiba Semiconductor and Storage
74HC

74HC

NOR Gates

Texas Instruments

TI analog NOR Gate Logic products are a subset of analog Logic solutions.

Features
  • Wide Operating Voltage Range
  • Low Input Current
  • Low Power Consumption
Specifications
  • Current - Output High, Low:5.2mA, 5.2mA
  • Current - Quiescent (Max):2µA
  • Logic Type:NOR Gate
  • Number of Circuits:2 ~ 4
  • Number of Inputs:2 ~ 4
  • Supplier Device Package:14-PDIP ~ 14-TSSOP
  • Voltage - Supply:2V ~ 6V
Parts

View in Parametric Search

SN74HC02DRSN74HC02DRIC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC02PWRSN74HC02PWRIC GATE NOR 4CH 2-INP 14TSSOP NOR Gate42-14-TSSOP (0.173", 4.40mm Width)RoHS
SN74HC27DRSN74HC27DRIC GATE NOR 3CH 3-INP 14SOIC NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC02NSN74HC02NIC GATE NOR 4CH 2-INP 14DIP NOR Gate42-14-DIP (0.300", 7.62mm)RoHS
SN74HC02DSN74HC02DIC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC27NSN74HC27NIC GATE NOR 3CH 3-INP 14DIP NOR Gate33-14-DIP (0.300", 7.62mm)RoHS
CD74HC27ECD74HC27EIC GATE NOR 3CH 3-INP 14DIP NOR Gate33-14-DIP (0.300", 7.62mm)RoHS
CD74HC02ECD74HC02EIC GATE NOR 4CH 2-INP 14DIP NOR Gate42-14-DIP (0.300", 7.62mm)RoHS
SN74HC02DRG4SN74HC02DRG4IC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC27DSN74HC27DIC GATE NOR 3CH 3-INP 14SOIC NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC7002PWSN74HC7002PWIC GATE NOR SCHMITT 4CH 14TSSOP NOR Gate42Schmitt Trigger14-TSSOP (0.173", 4.40mm Width)RoHS
SN74HC02NSSN74HC02NSLOGIC GATES AND INVERTERS NOR Gate42-14-SOIC (0.209", 5.30mm Width)
CD74HC02M96CD74HC02M96IC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC02NSRSN74HC02NSRIC GATE NOR 4CH 2-INP 14SOP NOR Gate42-14-SOIC (0.209", 5.30mm Width)RoHS
SN74HC27NSRSN74HC27NSRIC GATE NOR 3CH 3-INP 14SOP NOR Gate33-14-SOIC (0.209", 5.30mm Width)RoHS
SN74HC02QPWRQ1SN74HC02QPWRQ1IC GATE NOR 4CH 2-INP 14TSSOP NOR Gate42-14-TSSOP (0.173", 4.40mm Width)RoHS
SN74HC02QDRQ1SN74HC02QDRQ1IC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC4002PWRCD74HC4002PWRIC GATE NOR 2CH 4-INP 14TSSOP NOR Gate24-14-TSSOP (0.173", 4.40mm Width)RoHS
SN74HC7002NSN74HC7002NIC GATE NOR SCHMITT 4CH 14DIP NOR Gate42Schmitt Trigger14-DIP (0.300", 7.62mm)RoHS
SN74HC7002DRSN74HC7002DRIC GATE NOR SCHMITT 4CH 14SOIC NOR Gate42Schmitt Trigger14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC4002ECD74HC4002EIC GATE NOR 2CH 4-INP 14DIP NOR Gate24-14-DIP (0.300", 7.62mm)RoHS
SN74HC7002DSN74HC7002DIC GATE NOR SCHMITT 4CH 14SOIC NOR Gate42Schmitt Trigger14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC27MCD74HC27MIC GATE NOR 3CH 3-INP 14SOIC NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC02MCD74HC02MIC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC27MTCD74HC27MTIC GATE NOR 3CH 3-INP 14SOIC NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC4002MTCD74HC4002MTIC GATE NOR 2CH 4-INP 14SOIC NOR Gate24-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC02DBRSN74HC02DBRIC GATE NOR 4CH 2-INP 14SSOP NOR Gate42-14-SSOP (0.209", 5.30mm Width)RoHS
SN74HC27DBRSN74HC27DBRIC GATE NOR 3CH 3-INP 14SSOP NOR Gate33-14-SSOP (0.209", 5.30mm Width)RoHS
SN74HC02DTSN74HC02DTIC GATE NOR 4CH 2-INP 14SOIC NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC27M96CD74HC27M96IC GATE NOR 3CH 3-INP 14SOIC NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
CD74HC4002M96CD74HC4002M96IC GATE NOR 2CH 4-INP 14SOIC NOR Gate24-14-SOIC (0.154", 3.90mm Width)RoHS
SN74HC02QPWREPSN74HC02QPWREPIC GATE NOR 4CH 2-INP 14TSSOP NOR Gate42-14-TSSOP (0.173", 4.40mm Width)RoHS
SN74HC02PWSN74HC02PWIC GATE NOR 4CH 2-INP 14TSSOP NOR Gate42-14-TSSOP (0.173", 4.40mm Width)RoHS
CD74HC4002MCD74HC4002MIC GATE NOR 2CH 4-INP 14SOIC NOR Gate24-14-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search