USD
Print Print this page
 
Texas Instruments
74F
Nexperia USA Inc.
74HC
 
ON Semiconductor
74HC

74HC

NOR Gates

Nexperia USA Inc.

The 74HC are high-speed Si-gate CMOS devices.

Features
  • Very low power dissipation
  • Analog switches operating up to 10V
  • Low power replacement for LS-TTL
  • Guaranteed AC/DC performance
  • Broadest product range
Applications
  • Communications
  • PCs
  • PC peripherals
  • Consumer electronics
  • General industrial
Specifications
  • Current - Quiescent (Max):2µA ~ 20µA
  • Logic Level - High:1.5V ~ 4.2V
  • Logic Level - Low:0.5V ~ 1.8V
  • Logic Type:NOR Gate
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 4
  • Number of Inputs:2 ~ 4
  • Operating Temperature:-40°C ~ 125°C
  • Voltage - Supply:2V ~ 6V
Parts

View in Parametric Search

74HC1G02GW,12574HC1G02GW,125IC GATE NOR 1CH 2-INP 5TSSOP NOR Gate12-5-TSSOP, SC-70-5, SOT-353RoHS
74HC02PW,11874HC02PW,118IC GATE NOR 4CH 2-INP 14TSSOP NOR Gate42-14-TSSOP (0.173", 4.40mm Width)RoHS
74HC02D,65374HC02D,653IC GATE NOR 4CH 2-INP 14SO NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
74HC02D,65274HC02D,652IC GATE NOR 4CH 2-INP 14SO NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
74HC2G02DP,12574HC2G02DP,125IC GATE NOR 2CH 2-INP 8TSSOP NOR Gate22-8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
74HC27BQ,11574HC27BQ,115IC GATE NOR 3CH 3-INP 14DHVQFN NOR Gate33-14-VFQFN Exposed PadRoHS
74HC27PW,11274HC27PW,112IC GATE NOR 3CH 3-INP 14TSSOP NOR Gate33-14-TSSOP (0.173", 4.40mm Width)RoHS
74HC4002D,65374HC4002D,653IC GATE NOR 2CH 4-INP 14SO NOR Gate24-14-SOIC (0.154", 3.90mm Width)RoHS
74HC4002D,65274HC4002D,652IC GATE NOR 2CH 4-INP 14SO NOR Gate24-14-SOIC (0.154", 3.90mm Width)RoHS
74HC1G02GW-Q100,1274HC1G02GW-Q100,12IC GATE NOR 1CH 2-INP 5TSSOP NOR Gate12-5-TSSOP, SC-70-5, SOT-353RoHS
74HC1G02GV,12574HC1G02GV,125IC GATE NOR 1CH 2-INP 5TSOP NOR Gate12-SC-74A, SOT-753RoHS
74HC02D-Q100,11874HC02D-Q100,118IC GATE NOR 4CH 2-INP 14SO NOR Gate42-14-SOIC (0.154", 3.90mm Width)RoHS
74HC02BQ,11574HC02BQ,115IC GATE NOR 4CH 2-INP 14DHVQFN NOR Gate42-14-VFQFN Exposed PadRoHS
74HC2G02DC,12574HC2G02DC,125IC GATE NOR 2CH 2-INP 8VSSOP NOR Gate22-8-VFSOP (0.091", 2.30mm Width)RoHS
74HC4002PW,11874HC4002PW,118IC GATE NOR 2CH 4-INP 14TSSOP NOR Gate24-14-TSSOP (0.173", 4.40mm Width)RoHS
74HC02DB,11874HC02DB,118IC GATE NOR 4CH 2-INP 14SSOP NOR Gate42-14-SSOP (0.209", 5.30mm Width)RoHS
74HC27D,65374HC27D,653IC GATE NOR 3CH 3-INP 14SO NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
74HC27D,65274HC27D,652IC GATE NOR 3CH 3-INP 14SO NOR Gate33-14-SOIC (0.154", 3.90mm Width)RoHS
74HC4002DB,11274HC4002DB,112IC GATE NOR 2CH 4-INP 14SSOP NOR Gate24-14-SSOP (0.209", 5.30mm Width)RoHS

View in Parametric Search