USD
Print Print this page
 
Texas Instruments
74AHC
Diodes Incorporated
74AHCT
 
Nexperia USA Inc.
74AHCT
  • Images

74AHCT

Single Inverter Gate

Diodes Incorporated

The 74AHCT is a single inverter gate. The device is designed for operation with a power supply range of 4.5V to 5.5V.

Features
  • ± 8 mA Output Drive at 5.0V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
  • Latch-Up Exceeds 100mA per JESD 78, Class II
Applications
  • General Purpose Logic
  • Wide array of products such as:
    • PCs, networking, notebooks, netbooks, PDAs
    • Computer peripherals, hard drives, CD/DVD ROM
    • TV, DVD, DVR, set top box
    • Personal Navigation / GPS
    • MP3 players ,Cameras, Video Recorders
Specifications
  • Current - Output High, Low:8mA, 8mA
  • Current - Quiescent (Max):1µA ~ 2µA
  • Logic Type:Inverter
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Inputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

74AHCT1G14SE-774AHCT1G14SE-7IC INVERTER 1CH 1-INP SOT353 Inverter11-5-TSSOP, SC-70-5, SOT-353RoHS
74AHCT1G04SE-774AHCT1G04SE-7IC INVERTER 1CH 1-INP SOT353 Inverter11-5-TSSOP, SC-70-5, SOT-353RoHS
74AHCT1G04W5-774AHCT1G04W5-7IC INVERTER 1CH 1-INP SOT25 Inverter11-SC-74A, SOT-753RoHS
74AHCT1G14W5-774AHCT1G14W5-7IC INVERTER 1CH 1-INP SOT25 Inverter11-SC-74A, SOT-753RoHS

View in Parametric Search