USD
Print Print this page
 
Qualtek
739W Series
Qualtek
740W Series
 
Qualtek
741W Series
  • Images

740W Series

Power Entry Connector, Duplex Receptacle, Outlets

Qualtek

The 740W Series are 15 Amp, female socket, NEMA 5-15 connector, receptacles.

Datasheets:
Features
  • Snap-In Mount
  • 15 A Current Rating
  • 250 VAC Voltage Rating
  • Duplex receptacle terminals
Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CSA, UL
  • Connector Style:NEMA 5-15R
  • Connector Type:Receptacle, Female Sockets
  • Current - UL:15A
  • Filter Type:Unfiltered - Commercial
  • Mounting Type:Outlet Box
  • Number of Positions:3 per connection (2)
  • Panel Cutout Dimensions:Rectangular - 27.50mm x 67.40mm
  • Termination:Screw
  • Voltage - UL:125VAC
Parts
Associated Product
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords