USD
Print Print this page
 
Qualtek
738W Series
Qualtek
739W Series
 
Qualtek
740W Series

739W Series

Power Entry Connector Inlets and Outlets

Qualtek

The 739W Series are 10 to 20 Amp, female, NEMA 5-15 and 2-20, receptacles.

Specifications
  • Accomodates a Fuse:No
  • Connector Type:Receptacle, Female Sockets
  • Current - UL:10A ~ 20A
  • Filter Type:Unfiltered - Commercial
  • Mounting Type:Panel Mount, Snap-In
  • Number of Positions:3
  • Panel Cutout Dimensions:Square - 24.50mm x 24.50mm
  • Voltage - UL:125VAC
Parts

View in Parametric Search

739W-X2/03739W-X2/03PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/04739W-X2/04PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/45-WH1739W-X2/45-WH1PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/40739W-X2/40PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/32-A739W-X2/32-A15A 125VAC NEMA 5-15R CONVENIENCNEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/32739W-X2/3215A 125VAC NEMA 5-15R CONVENIENCNEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/45739W-X2/45PWR ENT RCPT NEMA5-15 PANEL IDC NEMA 5-15RReceptacle, Female Sockets--RoHS
739W-X2/20739W-X2/20PWR ENT RCPT NEMA5-20 PANEL IDC NEMA 5-20RReceptacle, Female Sockets--RoHS
739W-X2/30739W-X2/30PWR ENT RCPT NEMA5-20 PANEL IDC NEMA 5-20RReceptacle, Female Sockets--RoHS
739W-X2/20-WH1739W-X2/20-WH1PWR ENT RCPT NEMA5-20 WHITE IDC NEMA 5-20RReceptacle, Female Sockets--
739W-X2/50739W-X2/50NEMA 5-20R 20A 125VAC SNAP-IN OUNEMA 5-20RReceptacle, Female Sockets--RoHS
739W-X2/55739W-X2/55NEMA 5-20R TAMPER RESISTANT SNAPNEMA 5-20RReceptacle, Female Sockets--RoHS

View in Parametric Search

Associated Product
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords