73116 Series
50 Ohm Coaxial Cables
Molex
Microcoaxial cable assemblies.
Molex UMCC to Microcoaxial Cable Assemblies are ultra-small, low profile (0.81mm, 1.13mm, 1.32mm, 1.37mm diameter) RF Cable Assemblies compatible with UMCC connectors and designed to meet slim equipment requirements. Molex offers these cable assemblies in 3", 6", 9", 12" cable lengths with frequencies of up to 6GHz and an impedance of 50 Ohms.
![]() | 0731160003 | CA MICROCOAXIAL X2 1.13MM H18 | |
![]() | 0731160044 | CBL ASSY UMCC PLUG-PLUG 3" | ![]() |
![]() | 0731160065 | CBL ASSY UMCC PLUG-PLUG 3" | ![]() |
![]() | 0731160027 | CBL ASSY UMCC PLUG 12" | ![]() |
![]() | 0731160075 | CBL ASSY UMCC PLUG 6" | ![]() |
![]() | 0731160055 | CBL ASSY UMCC PLUG 6" | ![]() |
![]() | 0731160045 | CBL ASSY UMCC PLUG-PLUG 6" | ![]() |
![]() | 0731160005 | CBL ASSY UMCC PLUG-PLUG 6" | ![]() |
![]() | 0731160046 | CBL ASSY UMCC PLUG-PLUG 9" | ![]() |
![]() | 0731160037 | CBL ASSY UMCC PLUG-PLUG 12" | ![]() |
![]() | 0731160047 | CBL ASSY UMCC PLUG-PLUG 12" | ![]() |
![]() | 0731160057 | CBL ASSY UMCC PLUG 12" | ![]() |
![]() | 0731160004 | CBL ASSY UMCC PLUG-PLUG 3" | ![]() |
![]() | 0731160014 | CBL ASSY UMCC PLUG 3" | ![]() |
![]() | 0731160076 | CBL ASSY UMCC PLUG 9" | ![]() |
![]() | 0731160024 | CBL ASSY UMCC PLUG 3" | ![]() |
![]() | 0731160077 | CBL ASSY UMCC PLUG 12" | ![]() |
![]() | 0731160066 | CBL ASSY UMCC PLUG-PLUG 6" | ![]() |
![]() | 0731160067 | CBL ASSY UMCC PLUG-PLUG 9" | ![]() |
![]() | 0731160007 | CBL ASSY UMCC PLUG-PLUG 12" | ![]() |
![]() | 0731160017 | CBL ASSY UMCC PLUG 12" | ![]() |
![]() | 0731160068 | CBL ASSY UMCC PLUG-PLUG 12" | ![]() |
![]() | 0731160036 | CBL ASSY UMCC PLUG-PLUG 9" | ![]() |
![]() | 0731160054 | CBL ASSY UMCC PLUG 3" | ![]() |
![]() | 0731160074 | CBL ASSY UMCC PLUG 3" | ![]() |
![]() | 0731160016 | CBL ASSY UMCC PLUG 9" | ![]() |
![]() | 0731160015 | CBL ASSY UMCC PLUG 6" | ![]() |
![]() | 0731160025 | CBL ASSY UMCC PLUG 6" | ![]() |
![]() | 0731160056 | CBL ASSY UMCC PLUG 9" | ![]() |
![]() | 0731160026 | CBL ASSY UMCC PLUG 9" | ![]() |
![]() | 0731160006 | CBL ASSY UMCC PLUG-PLUG 9" | ![]() |
![]() | 0731160035 | CBL ASSY UMCC PLUG-PLUG 6" | ![]() |