USD
Print Print this page
 
Stewart Connector
71 Series
Stewart Connector
71V Series
 
Stewart Connector
72 Series
  • Images
  • Drawings

71V Series

Modular Connector Jacks

Stewart Connector

The 71V Series of vertical modular jacks are designed for Category 5e patch panel and wall jack applications.

Features
  • Minimum of 750 insertion cycles
  • Preloaded, formed wire contacts offer superior mechanical and electrical performance
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Housing Material:Thermoplastic
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Orientation:Vertical
  • Tab Direction:User Selectable
  • Termination:Solder
Parts

View in Parametric Search

SS-7188V-A-NFSS-7188V-A-NFCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
SS-7188VS-A-FLSSS-7188VS-A-FLSCONN MOD JACK 8P8C VERT SHIELDEDJack8p8c (RJ45, Ethernet)11RoHS
SS-7188VS-A-NF-50SS-7188VS-A-NF-50CONN MOD JACK 8P8C VERT SHIELDEDJack8p8c (RJ45, Ethernet)11RoHS

View in Parametric Search

Associated Product
Bel Fuse Inc. S558-5999-xx-x
Category: Power, Circuit Protection-Transformers-Pulse
Bel Fuse Inc. S558-5500-xx-x
Category: Power, Circuit Protection-Transformers-Pulse