USD
Print Print this page
 
Qualtek
709 Series
Qualtek
711 and 712 Series
 
Qualtek
Q-7 Series
  • Images

711 and 712 Series

Power Entry Connector Inlets and Outlets

Qualtek

The 712 Series are 10 Amp, male, IEC 320-C14 and IEC 320-C15, plugs that easily convert power cords into detachable power cordsets.

Datasheets:
Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-2-2/E
  • Connector Type:Plug, Male Blades
  • Current - IEC:10A
  • Filter Type:Unfiltered - Commercial
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:3
  • Termination:Screw
  • Voltage - IEC:250VAC
Parts
Associated Product
Qualtek Hospital-Grade Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords