USD
Print Print this page
 
Stewart Connector
66 Series
Stewart Connector
71 Series
 
Stewart Connector
71V Series
Product Description

Bel Stewart’s EPP-918A protectant improves product reliability by providing an unprecedented level of defense against harsh environmental conditions. In addition to providing superior moisture, humidity, and corrosion resistance, EPP-918A also shields against wear due to repetitive mating/unmating forces. By guarding contacts with Stewart Connector's patented protective coating, EPP-918A prolongs the life of contacts within RJ45 jacks despite exposure to extreme environmental conditions. Once applied (during the manufacturing process), EPP-918A will not migrate — it adheres to contacts instantly and remains intact without the need for additional tape, mechanical barriers, or cure time.

Features
  • Minimum of 750 insertion cycles
  • Preloaded, formed wire contacts offer superior mechanical and electrical performance
EPP-918A Features
  • Improves durability and reliability
  • Prevents corrosion from harsh environmental conditions
  • Withstands high temperature soldering
  • Contains UV tracer for visible inspection of EPP-918A coating on contacts
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1 ~ 6
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Termination:Solder
Parts

View in Parametric Search

SS-7188-NFSS-7188-NFCONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
SS-7188S-A-NFSS-7188S-A-NFCONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS-7188S-A-PG4-1-BASS-7188S-A-PG4-1-BACONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS-7188S-A-PG4-BA-50SS-7188S-A-PG4-BA-50CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS-7188S-A-NF-K1-50SS-7188S-A-NF-K1-50CONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS71800-027FSS71800-027FCONN MOD JACK 8P8C VERT SHIELDEDJack8p8c (RJ45, Ethernet)11RoHS
SS71800-041FSS71800-041FCONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)41RoHS
SS71800-049FSS71800-049FCONN MOD JACK Jack8p8c (RJ45, Ethernet)61RoHS
SS71800-035FSS71800-035FCONN MOD JACK Jack-21RoHS
SS71800-019FSS71800-019FCONN MOD JACK Jack8p8c (RJ45, Ethernet)11RoHS
SS71800-022FSS71800-022FCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
SS71800-007FSS71800-007FCONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS71800-019GSS71800-019GCONN MOD JACK 8P8C R/A SHIELDED Jack8p8c (RJ45, Ethernet)11RoHS
SS-71100-001SS-71100-001CONN MOD JACK 8P8C ANGLED SHLD Jack8p8c (RJ45, Ethernet)11RoHS
SS-71100-003SS-71100-003CONN MOD JACK 8P8C ANGLED UNSHLDJack8p8c (RJ45, Ethernet)11RoHS

View in Parametric Search

Associated Product
Bel Fuse Inc. S558-5999-xx-x
Category: Power, Circuit Protection-Transformers-Pulse
Bel Fuse Inc. S558-5500-xx-x
Category: Power, Circuit Protection-Transformers-Pulse