USD
Print Print this page
 
Qualtek
704 Series
Qualtek
705 Series
 
Qualtek
709 Series
  • Images

705 Series

Power Entry Connector Inlets and Outlets

Qualtek

The 705 Series are 10 Amp, female, IEC 320-C13 plugs that easily convert power cords into detachable power cord sets.

Datasheets:
Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-C13
  • Connector Type:Plug, Female Sockets
  • Current - IEC:10A
  • Filter Type:Unfiltered - Commercial
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line), Right Angle
  • Number of Positions:3
  • Termination:Screw
  • Voltage - IEC:250VAC
Parts
Associated Product
Qualtek Power Cords
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords