USD
Print Print this page
 
Digi
70001917 PortServer®
Digi
70002041 PortServer®
 
Digi
AnywhereUSB® Series
  • Images

70002041 PortServer®

PortServer® TS

Digi

PortServer® TS serial servers offer a simple, reliable and cost effective solution for connecting multiple serial devices over industry standard Ethernet. Target applications include retail/point-of-sale, building control and medical point-of-care. Digi’s patented RealPort®, with encryption and user authentication, makes it possible to establish a connection between the host and networked serial device by creating a local COM or TTY port on the host computer, allowing software applications to work with networked device servers instead of requiring a host adapter. PortServer TS is easy to install locally or remotely through a variety of IP addressing methods (DHCP, RARP, ARP-Ping) along with an application included on the installation CD that will automatically detect all PortServer devices on your network.

Specifications
  • Interface:RS-232
  • Number of Ports:1
  • Type:Ethernet to Serial
Parts
Associated Product
Digi 76000264
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000976
Category: Test, Tools, Other Products-Networking Solutions-Accessories
Digi 76000732
Category: Interconnect, Wire-Cable Assemblies-Barrel-Power
Digi D-Sub to RJ45
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Digi 76000736
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-11W to 20W
Digi 76000724
Category: Interconnect, Wire-Cable Assemblies-D-Sub
Digi 76000723
Category: Interconnect, Wire-Cable Assemblies-Modular
Digi 76000756
Category: Test, Tools, Other Products-Hardware-Accessories, Kits
Digi 76000735
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Desktop, Wall Adapters-1W to 10W