USD
Print Print this page
 
QT Brightek
6N137 Series
Vishay Semiconductor Opto Division
6N137 Series
 
Broadcom Limited
ACNV2601
  • Images
  • Drawings

6N137 Series

High Speed Optocoupler, Single and Dual, 10 MBd

Vishay Semiconductor Opto Division

The 6N137 are single channel 10 MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector.

Product Description

The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. For the single channel type, an enable function on pin 7 allows the detector to be strobed.

Features
  • Choice of CMR performance of 15 kV/µs, 5 kV/µs, and 100 V/µs
  • High speed: 10 MBd typical
  • 5V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature
  • Low input current capability
Applications
  • Microprocessor system interface
  • PLC, ATE input/output isolation
  • Computer peripheral interface
  • Digital fieldbus isolation: CC-link, DeviceNet, profibus, SDS
  • High speed A/D and D/A conversion
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Digital control power supply
  • Ground loop elimination
Specifications
  • Common Mode Transient Immunity (Min):1kV/µs
  • Current - DC Forward (If) (Max):20mA
  • Current - Output / Channel:50mA
  • Data Rate:10MBd
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Number of Channels:1
  • Propagation Delay tpLH / tpHL (Max):75ns, 75ns
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Voltage - Forward (Vf) (Typ):1.35V ~ 1.4V
  • Voltage - Isolation:5000Vrms ~ 5300Vrms
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

6N137-X007T6N137-X007TOPTOISO 5.3KV 1CH OPN DRAIN 8SMD11/05300Vrms1kV/µs8-SMD, Gull WingRoHS
6N137A6N137AOPTOISO 5KV 1CH OPEN COLL 8DIP 11/05000Vrms1kV/µs8-DIP (0.300", 7.62mm)RoHS
6N137A-X0016N137A-X001OPTOISO 5KV 1CH OPEN COLL 8DIP 11/05000Vrms1kV/µs8-DIP (0.300", 7.62mm)RoHS
6N137-X0066N137-X006OPTOISO 5.3KV 1CH OPN DRAIN 8DIP11/05300Vrms1kV/µs8-DIP (0.400", 10.16mm)RoHS
6N137-X009T6N137-X009TOPTOISO 5.3KV 1CH OPN DRAIN 8SMD11/05300Vrms1kV/µs8-SMD, Gull WingRoHS
6N1376N137OPTOISO 5.3KV 1CH OPN DRAIN 8DIP11/05300Vrms1kV/µs8-DIP (0.300", 7.62mm)RoHS
6N137A-X007T6N137A-X007TOPTOISO 5KV 1CH OPEN COLL 8SMD 11/05000Vrms1kV/µs8-SMD, Gull WingRoHS
6N137A-X017T6N137A-X017TOPTOISO 5KV 1CH OPEN COLL 8SMD 11/05000Vrms1kV/µs8-SMD, Gull WingRoHS

View in Parametric Search