Print Print this page
 
Isocom Components 2004 LTD
6N138, 139 Series
Lite-On Inc.
6N135, 136 Series
 
Lite-On Inc.
6N138, 139 Series
  • Images

6N135, 136 Series

High Speed 1MBd Optocouplers

Lite-On Inc.

These diode-transistor photocouplers consist of an AlGaAs LED optically coupled to high speed photodetector transistor.

Datasheets:
Product Description

These diode-transistor photocouplers consist of an AlGaAs LED optically coupled to high speed photodetector transistor. Separate connections for the bias of the photodiode bias and output transistor collector increase the speed up to several times that of a conventional phototransistor photocouplers by reducing the capacitance of base-collector.

Features
  • High speed – 1MBd
  • CTR guarantee - 0deg;C to 70°C
  • Instantaneous common mode rejection – 1KV/µs
  • UL, CSA, IEC/EN/DIN EN60747-5-2 – Pending
Applications
  • High Voltage Isolation
  • Line receivers
  • Feedback Element in Switching Mode Power Supplier
  • High Speed Logic Ground Isolation – TTL/TTL, TTL/CMOS, TTL/LSTTL
Specifications
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:8mA
  • Current Transfer Ratio (Max):50% @ 16mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Transistor with Base
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Voltage - Forward (Vf) (Typ):1.4V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):20V
Parts

View in Parametric Search

6N136S-TA16N136S-TA1OPTOISO 5KV TRANS W/BASE 8SMD 15000Vrms19% @ 16mA50% @ 16mA8-SMD, Gull WingRoHS
6N135S-TA16N135S-TA1OPTOISO 5KV TRANS W/BASE 8SMD 15000Vrms7% @ 16mA50% @ 16mA8-SMD, Gull WingRoHS
6N1366N136OPTOISO 5KV TRANS W/BASE 8DIP 15000Vrms19% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS
6N136S6N136SOPTOISO 5KV TRANS W/BASE 8SMD 15000Vrms19% @ 16mA50% @ 16mA8-SMD, Gull WingRoHS
6N1356N135OPTOISO 5KV TRANS W/BASE 8DIP 15000Vrms7% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search